Fixed Terminal Blocks
24,841 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VI0301550000G TTI: 20020316-G031B01LF Amphenol Anytek Availability: 0In StockFixed Terminal Blocks 3P 5.00MM TERM BLK FIXED HORIZONTAL | 0In Stock | 3 Position | 5 mm | Screw | 16 A | 300 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | Bulk | VI0301550000G | ||||
Mfr: TO0201520000G TTI: TO0201520000G Amphenol Anytek Availability: 0In StockFixed Terminal Blocks TB RISING CLAMP 180D | 0In Stock | 2 Position | 5 mm | Screw | 10 A | 300 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | Bulk | TO02015200J0G | ||||
0In Stock | 2 | 5.08 mm | Screw | 20 A | 400 V | PCB Mount | SMKDS | Each | SMKDS_2,5/_2-5,08_BK_PIN4,5 SMKDS252508BKPIN45 | ||||||||
0In Stock | 2 | 5 mm | Screw | Each | BC-500X18-_2_BK BC500X182BK | ||||||||||||
0In Stock | 2 Position | Push-In | 28 A | 24 V | 24 AWG | 10 AWG | DIN Rail | Horizontal | Black | 320 | Bulk | ||||||
0In Stock | 7 Position | Push-In | 17.5 A | 450 V | 14 AWG | DIN Rail | Horizontal | Black | Each | ||||||||
0In Stock | 4 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 1 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Green | FRONT 2,5 | Bulk | FRONT_2,5-H/SA10 FRONT25HSA10 | ||||
0In Stock | 7 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_7-3,5 MKDS1735 | |||||
0In Stock | 6 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Reel | |||||
0In Stock | 5 Position | 5 mm | Screw | Bulk | |||||||||||||
Not Available Online | 6 | 3.5 mm | Each | ||||||||||||||
0In Stock | 1 | 5.08 mm | Screw | 15 A | 320 V | 24 AWG | 12 AWG | PCB Mount | KDS | Each | KDS_3-MT KDS3MT | ||||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | 4 Position | 5.08 mm | Spring Cage | 10 A | 300 V | 24 AWG | 14 AWG | PCB Mount | EM2795 | Bulk | |||||||
0In Stock | 3 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Horizontal | Green | FFKDSA | Each | FFKDSA1/H-3,81-_3 FFKDSA1H3813 | ||||
0In Stock | 5 | 5.08 mm | Spring Cage | 16 A | 250 V | PCB Mount | ZFKDSA | Each | ZFKDSA_1,5-W-5,08-_5 ZFKDSA15W5085 | ||||||||
Mfr: 0395443008 TTI: 39544-3008 Molex Availability: 0In StockFixed Terminal Blocks 5.08mm Pit. Eurostyle Vert. Fixed Mount PCB Terminal Block, 8 Pos. | 0In Stock | 8 Position | 5.08 mm | Phillips | 15 A | 300 V | 22 AWG | 12 AWG | PCB Mount | Horizontal | Black | 39544 | Each | 0395443008 | |||
0In Stock | 5 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Each | PTDA_2,5/_5-5,0 PTDA25550 | ||||
Not Available Online | 7 | 3.81 mm | Spring Cage | 12 A | ZFKDSA | Each | ZFKDSA 1-W-3,81- 7 | ||||||||||
0In Stock | 8 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 16 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/16-2,5-Z PTSA051625Z | ||||
0In Stock | 6 | 5.08 mm | Push-In | 12 A | 250 V | 22 AWG | 18 AWG | PCB Mount | 45 deg | MFKDSP | Each | MFKDSP/_6-5,08 MFKDSP6508 | |||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | MKDSF | Bulk | MKDSF_3/_2-5,08 MKDSF32508 | ||||
0In Stock | 2 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_2 MKDSN252 |