PCB Mount - Fixed Terminal Blocks
4,597 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 Position | 3.5 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 9 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Each | PTS_1,5/_9-5,0-H PTS15950H | ||||||
0In Stock | 3 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-350X9-_3_GN BC350X93GN | ||||
0In Stock | 6 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | FFKDSA | Each | FFKDSA1/H-2,54-_6 FFKDSA1H2546 | ||||||||
0In Stock | 4 | 3.5 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | PCB Mount | Straight | Gray | MKDSO | Each | MKDSO_1,5/_4-R-3,5_KMGY MKDSO154R35KMGY | ||||
0In Stock | 18 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Each | PTSA_1,5/18-3,5-F PTSA151835F | ||||
0In Stock | 3 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V-2,54-_3 FFKDSA1V2543 | |||||||
0In Stock | 3 Position | 5 mm | Screw Clamp | 13.5 A | 300 V | 28 AWG | 16 AWG | PCB Mount | Horizontal | Each | |||||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Gray | MKDSO | Each | MKDSO_2,5/_3-R_KMGY MKDSO253RKMGY | ||||
0In Stock | 3 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Vertical | FFKDSA | Each | FFKDSA1/H-2,54-_3 FFKDSA1H2543 | |||||
0In Stock | 9 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/_9-2,5-F PTSA05925F | ||||
0In Stock | 2 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Vertical | FFKDSA | Each | FFKDSA1/H-2,54-_2 FFKDSA1H2542 | |||||
0In Stock | 6 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Each | |||||
Mfr: 14011213102000 TTI: 14011213102000 HARTING Availability: 0In StockFixed Terminal Blocks 12P 24-20 AWG spring MALE 40P | 0In Stock | Price Per Reel | 12 Position | 2.54 mm | Spring Cage | 6 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | Black | har-flexicon TSPH | Each | 2,54_TSPH-12_T56_BK 254TSPH12T56BK | ||
0In Stock | 3 | 6.35 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Black | MKDS | Each | MKDS_5/_3-6,35_BK MKDS53635BK | ||||
Mfr: 20020316-H081B01LF TTI: VI0721550000G Amphenol Anytek Availability: 0In StockFixed Terminal Blocks 7P 5.08MM TERM BLK FIXED HORIZONTAL | 0In Stock | 7 Position | 5.08 mm | Screw | 16 A | 300 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | Each | 20020316-H071B01LF VI07215500J0G | ||||
0In Stock | 7 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Each | SMKDS_1/_7-3,5 SMKDS1735 | |||||
0In Stock | 11 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/11-2,5-Z PTSA051125Z | ||||
Mfr: 14010613102000 TTI: 14010613102000 HARTING Availability: 0In StockFixed Terminal Blocks 6P 24-20 AWG spring MALE 20P | 0In Stock | Price Per Reel | 6 Position | 2.54 mm | Spring Cage | 6 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | Black | har-flexicon TSPH | Each | 2,54_TSPH-6_T44_BK 254TSPH6T44BK | ||
0In Stock | 4 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Horizontal | Green | SPT 16 | Each | SPT_16/_4-H-10,0-ZB SPT164H100ZB | ||||
0In Stock | 8 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V1-5,08-_8 FFKDSA1V15088 | |||||
0In Stock | 11 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Each | PTS_1,5/11-5,0-H PTS151150H | ||||||
0In Stock | 22 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/22-2,5-Z PTSA052225Z | ||||
0In Stock | 8 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKKDSN | Bulk | MKKDSN_1,5/_8 MKKDSN158 | ||||
0In Stock | 15 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Each | MKDS_1/15-3,5 MKDS11535 |