Fixed Terminal Blocks
24,841 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Horizontal | Green | FFKDSA | Each | FFKDSA1/H-3,81-_3 FFKDSA1H3813 | ||||
0In Stock | 5 | 5.08 mm | Spring Cage | 16 A | 250 V | PCB Mount | ZFKDSA | Each | ZFKDSA_1,5-W-5,08-_5 ZFKDSA15W5085 | ||||||||
Mfr: 0395443008 TTI: 39544-3008 Molex Availability: 0In StockFixed Terminal Blocks 5.08mm Pit. Eurostyle Vert. Fixed Mount PCB Terminal Block, 8 Pos. | 0In Stock | 8 Position | 5.08 mm | Phillips | 15 A | 300 V | 22 AWG | 12 AWG | PCB Mount | Horizontal | Black | 39544 | Each | 0395443008 | |||
0In Stock | 5 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Each | PTDA_2,5/_5-5,0 PTDA25550 | ||||
Not Available Online | 7 | 3.81 mm | Spring Cage | 12 A | ZFKDSA | Each | ZFKDSA 1-W-3,81- 7 | ||||||||||
0In Stock | 8 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 16 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/16-2,5-Z PTSA051625Z | ||||
0In Stock | 6 | 5.08 mm | Push-In | 12 A | 250 V | 22 AWG | 18 AWG | PCB Mount | 45 deg | MFKDSP | Each | MFKDSP/_6-5,08 MFKDSP6508 | |||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | MKDSF | Bulk | MKDSF_3/_2-5,08 MKDSF32508 | ||||
0In Stock | 2 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_2 MKDSN252 | |||||
0In Stock | 2 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_2-5,0-H PT25250H | |||||||||
0In Stock | 3 Position | 5.08 mm | Push-In | 10 A | 300 V | 24 AWG | 14 AWG | PCB Mount | Vertical | Green | EM2795 | Bulk | |||||
0In Stock | 12 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_2,5/12-V-5,0 SPT2512V50 | ||||
0In Stock | 10 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/10-V-3,5 SPT1510V35 | ||||
Mfr: 20020316-H031B01LF TTI: VI0321550000G Amphenol Anytek Availability: 0In StockFixed Terminal Blocks 3P 5.08MM TERM BLK FIXED HORIZONTAL | 0In Stock | 3 Position | 5.08 mm | Screw | 16 A | 300 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | Each | 20020316-H031B01LF VI03215500J0G | ||||
0In Stock | 4 | 6.35 mm | Push-In | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 5 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Bulk | |||||
0In Stock | 4 | 9.52 mm | Screw | MKDS | Each | ||||||||||||
0In Stock | 5 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Reel | |||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-THR | Reel | |||||
0In Stock | 10 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Bulk | |||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/_3 MKDS33 | ||||
0In Stock | 8 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_8-3,81 MKDS18381 | ||||
0In Stock | 6 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_1/_6-3,81 MKDS16381 | ||||
0In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Each | SMKDSP_1,5/_6 SMKDSP156 |