PCB Mount - Fixed Terminal Blocks
4,597 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSN | Each | MKKDSN_1,5/_2 MKKDSN152 | ||||
0In Stock | 7 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSN | Bulk | MKKDSN_1,5/_7-5,08 MKKDSN157508 | ||||
0In Stock | 9 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_9-5,08 SMKDSN159508 | ||||
0In Stock | 3 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_3 MKDSN253 | |||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDSH | Each | MKKDSH_3/_3 MKKDSH33 | ||||
0In Stock | 2 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Bulk | SPT_5/_2-V-7,5-ZB SPT52V75ZB | ||||
0In Stock | 3 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Each | SPT_5/_3-V-7,5-ZB SPT53V75ZB | ||||
0In Stock | 2 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_2-2,5-V_THR_R44 PTSM05225VTHRR44 | |||||
0In Stock | 8 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Reel | PTSM_0,5/_8-2,5-H_SMD_R44 PTSM05825HSMDR44 | |||||
Mfr: 0397000104 TTI: 39700-0104 Molex Availability: 0In StockFixed Terminal Blocks SPRG TERM BLK LP 5.08MM 45D 4P GRN | 0In Stock | 4 Position | 5.08 mm | Lever | 18 A | 300 V | 26 AWG | 14 AWG | PCB Mount | 45 deg | Green | 39700 | Bulk | 397000104 0397000104 | |||
0In Stock | 3 Position | 9.53 mm | Screw Clamp | 30 A | 600 V | 24 AWG | 10 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 | 9.52 mm | Screw | 32 A | 690 V | 24 AWG | 10 AWG | PCB Mount | Vertical | Green | MKDSV | Bulk | MKDSV_5/_3-9,5 MKDSV5395 | ||||
0In Stock | 5 | 5.08 mm | Push-In | 12 A | 250 V | 22 AWG | 18 AWG | PCB Mount | 45 deg | Green | MFKDSP | Each | MFKDSP/_5-5,08 MFKDSP5508 | ||||
0In Stock | 6 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Each | ZFKDSA_1,5-W-5,08-_6 ZFKDSA15W5086 | ||||
0In Stock | 3 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_3-2,5-V_THR_R44 PTSM05325VTHRR44 | |||||
0In Stock | 2 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-THR | Reel | |||||
0In Stock | 2 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_3/_2-7,62 GMKDS32762 | ||||
0In Stock | 7 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_7-5,08 MKDSN157508 | ||||
0In Stock | 5 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | IDC | Each | IDC_0,3/_5-3,81 IDC035381 | ||||
0In Stock | 6 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Reel | |||||
0In Stock | 6 | 5.08 mm | Push-In | 12 A | 250 V | 22 AWG | 18 AWG | PCB Mount | 45 deg | MFKDSP | Each | MFKDSP/_6-5,08 MFKDSP6508 | |||||
0In Stock | 5 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSN | Bulk | MKKDSN_1,5/_2-5,08 MKKDSN152508 | ||||
0In Stock | 4 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/_4 MKDS34 |