Fixed Terminal Blocks
24,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 | Push-In | Bulk | SPT_2,5/10-V-5,0_BU SPT2510V50BU | |||||||||||||
Mfr: 14010513102000 TTI: 14010513102000 HARTING Availability: 0In StockFixed Terminal Blocks 5P 24-20 AWG spring MALE 16P | 0In Stock | Price Per Reel | 5 Position | 2.54 mm | 6 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | har-flexicon TSPH | Each | 2,54_TSPH-5_T32_BK 254TSPH5T32BK | ||||
Mfr: TO0201520000G TTI: TO0201520000G Amphenol Anytek Availability: 0In StockFixed Terminal Blocks TB RISING CLAMP 180D | 0In Stock | 2 Position | 5 mm | Screw | 10 A | 300 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | Bulk | TO02015200J0G | ||||
0In Stock | 2 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_2-2,5-V_SMD_R44 PTSM05225VSMDR44 | |||||
0In Stock | 8 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_8-2,5-V_THR_R44 PTSM05825VTHRR44 | |||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 90 deg | Green | FRONT 2,5 | Bulk | FRONT_2,5-V/SA_5/_3 FRONT25VSA53 | ||||
0In Stock | 5 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 90 deg | Green | SPT | Each | SPT_2,5/_5-V-5,0 SPT255V50 | ||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | 2 | 5.08 mm | Screw | 20 A | 400 V | PCB Mount | SMKDS | Each | SMKDS_2,5/_2-5,08_BK_PIN4,5 SMKDS252508BKPIN45 | ||||||||
0In Stock | 2 | 5 mm | Screw | Each | BC-500X18-_2_BK BC500X182BK | ||||||||||||
0In Stock | 6 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Reel | |||||
Not Available Online | 5 Position | 5 mm | Screw | Bulk | |||||||||||||
Not Available Online | 6 | 3.5 mm | Each | ||||||||||||||
0In Stock | 4 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 1 | 5.08 mm | Screw | 15 A | 320 V | 24 AWG | 12 AWG | PCB Mount | KDS | Each | KDS_3-MT KDS3MT | ||||||
0In Stock | 3 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Bulk | SMKDS_1/_3-3,5 SMKDS1335 | |||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 90 deg | Green | MKDSF | Bulk | MKDSF_3/_2-5,08 MKDSF32508 | ||||
0In Stock | 1 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Green | FRONT 2,5 | Bulk | FRONT_2,5-H/SA10 FRONT25HSA10 | ||||
0In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 400 V | 24 AWG | 16 AWG | PCB Mount | Straight | FFKDSA | Bulk | FFKDSA/H2-7,62 FFKDSAH2762 | |||||
0In Stock | 7 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_7-3,5 MKDS1735 | |||||
0In Stock | 2 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_2 MKDSN252 | |||||
0In Stock | 4 Position | 5.08 mm | Spring Cage | 10 A | 300 V | 24 AWG | 14 AWG | PCB Mount | EM2795 | Bulk | |||||||
0In Stock | 8 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Horizontal | Green | FFKDSA | Each | FFKDSA1/H-3,81-_3 FFKDSA1H3813 | ||||
0In Stock | 16 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/16-2,5-Z PTSA051625Z |