MKDSP - Fixed Terminal Blocks
73 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 11 Position | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | MKDSP | MKDSP_1,5/11 MKDSP1511 | |||||||||
0In Stock | 2 Position | 10.16 mm | Screw | Green | MKDSP | MKDSP_10N/_2-10,16SZSBDSERD,ERD MKDSP10N21016SZSBDSERDERD | |||||||||||
0In Stock | 6 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSP | MKDSP_1,5/_6-5,08 MKDSP156508 | |||||
0In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | MKDSP | MKDSP_1,5/_6 MKDSP156 | |||||
0In Stock | 3 Position | 5.08 mm | Screw | 24 A | 400 V | PCB Mount | Black | MKDSP | MKDSP_3/_3-5,08_BK MKDSP33508BK | ||||||||
0In Stock | 4 | 15 mm | Screw | 125 A | 1 kV | Vertical | MKDSP | MKDSP_25/_4-15,00-F MKDSP2541500F | |||||||||
0In Stock | 3 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | MKDSP | MKDSP_25/_3-15,00_BD:NZ MKDSP2531500BDNZ | |||||||
0In Stock | 3 | 10.16 mm | Screw | MKDSP | MKDSP_10N/_3-10,16_H1L MKDSP10N31016H1L | ||||||||||||
0In Stock | 4 Position | 10.16 mm | Screw | MKDSP | |||||||||||||
0In Stock | 3 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | Straight | Green | MKDSP | MKDSP_10HV/_3-10,16 MKDSP10HV31016 | |||||
0In Stock | 2 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | MKDSP | MKDSP_3/_2 MKDSP32 | |||||
0In Stock | 7 | 15 mm | Screw | 125 A | 1 kV | Vertical | MKDSP | MKDSP_25/_7-15,00-F MKDSP2571500F | |||||||||
0In Stock | 5 | Green | MKDSP | ||||||||||||||
0In Stock | 5 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSP | MKDSP_1,5/_5-5,08 MKDSP155508 | |||||
0In Stock | 5 | 15 mm | Screw | MKDSP | MKDSP_25/_5-15,00_BD:NZ MKDSP2551500BDNZ | ||||||||||||
0In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | MKDSP | MKDSP_1,5/_8 MKDSP158 | |||||||||
0In Stock | 3 | 10.16 mm | Screw | 76 A | 1 kV | Panel Mount | Straight | MKDSP | |||||||||
0In Stock | 6 | 15 mm | Screw | 125 A | 1 kV | Vertical | MKDSP | MKDSP_25/_6-15,00-F MKDSP2561500F | |||||||||
0In Stock | 9 | 15 mm | Screw | 125 A | 1 kV | MKDSP | MKDSP_25/_9-15,00-F MKDSP2591500F | ||||||||||
0In Stock | 4 | 5 mm | Screw | 17.5 A | 250 V | 28 AWG | 14 AWG | PCB Mount | MKDSP | MKDSP_1,5/_4 MKDSP154 | |||||||
0In Stock | 7 | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | MKDSP | MKDSP_1,5/_7-5,08 MKDSP157508 | |||||||||
0In Stock | 3 | Green | MKDSP | ||||||||||||||
0In Stock | Green | MKDSP | |||||||||||||||
0In Stock | 2 | 10.16 mm | Screw | 76 A | 1 kV | 20 AWG | 6 AWG | Black | MKDSP | Bulk | MKDSP_10N/_2-10,16_BK MKDSP10N21016BK | ||||||
0In Stock | 2 | 10.16 mm | Screw | MKDSP |