MK3DS - Fixed Terminal Blocks
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw | Beige | MK3DS | ||||||||||||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | MK3DS | MK3DS_3/_3-5,08_BK MK3DS33508BK | |||||||||
0In Stock | 3 Position | 5.08 mm | Screw | 15 A | 400 V | PCB Mount | MK3DS | MK3DS_1,5/_3-5,08-BC_GY MK3DS153508BCGY | |||||||||
0In Stock | 10 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MK3DS | MK3DS_1/10-3,81 MK3DS110381 | |||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Beige | MK3DS | MK3DS_3/_2-5,08_BEIGE MK3DS32508BEIGE | |||||
0In Stock | 12 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MK3DS | Each | MK3DS_1/12-3,81 MK3DS112381 | ||||
0In Stock | 8 Position | 3.81 mm | Screw | 8 A | 160 V | PCB Mount | MK3DS | MK3DS_1/_8-3,81_BK MK3DS18381BK | |||||||||
0In Stock | 12 Position | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | MK3DS | MK3DS_3/12-5,08_BK_BDNZ:2X1-18 MK3DS312508BKBDNZ2X118 | |||||||||
0In Stock | 6 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | MK3DS | MK3DS_1/_6-3,81 MK3DS16381 | |||||||
0In Stock | 11 | 3.81 mm | Screw | 8 A | 160 V | PCB Mount | MK3DS | MK3DS_1/11-3,81 MK3DS111381 | |||||||||
0In Stock | 18 Position | 5.08 mm | Screw | MK3DS | |||||||||||||
Not Available Online | 9 | 3.81 mm | Screw | 8 A | 160 V | PCB Mount | MK3DS | MK3DS_1/_9-3,81 MK3DS19381 | |||||||||
0In Stock | 7 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MK3DS | MK3DS_1/_7-3,81 MK3DS17381 | |||||
0In Stock | 5 | 3.81 mm | Screw | 8 A | 160 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | MK3DS | MK3DS_1/_5-3,81 MK3DS15381 |
- 1
- 2