PCB Mount - Fixed Terminal Blocks
4,597 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,300In Stock | 2 Position | 5 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Bulk | |||||||
125In Stock6,400 On Order Expected 10-Dec-26 | 2 Position | 6.35 mm | Screw Clamp | 30 A | 300 V | 24 AWG | 10 AWG | PCB Mount | Vertical | Bulk | |||||||
27,858In Stock | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_3-5,08 MKDS153508 | ||||
1,200In Stock | 2 Position | 5 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 Position | 5 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Bulk | |||||||
600In Stock | 5 Position | 5.08 mm | Screw Clamp | 13.5 A | 250 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Each | |||||||
100In Stock | 8 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
800In Stock | 6 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
400In Stock | 6 Position | 5 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
240In Stock | 4 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Bulk | |||||||
Mfr: 1-282834-0 TTI: 1-282834-0 TE Connectivity Availability: 300In StockFixed Terminal Blocks TERMI-BLOK PCB MOUNT, 90 10P. | 300In Stock | 10 Position | 2.54 mm | Screw Clamp | 10 A | 150 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | ||||||
460In Stock | 5 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Bulk | |||||||
7,800In Stock | 8 Position | 2.54 mm | Screw Clamp | 10 A | 150 VAC | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
200In Stock | 8 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
150In Stock1,800 On Order Expected 01-Jul-27 | 4 Position | 3.81 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Bulk | |||||||
346In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Bulk | SMKDS_3/_3 SMKDS33 | ||||
10,000In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_3-5,0-H PT15350H | |||||||
5,780In Stock | 3 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_3 MKDSN153 | ||||
110In Stock250 On Order Expected 07-Dec-26 | 4 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_4-5,0-H PT15450H | |||||||
898In Stock96 On Order Expected 20-Oct-26 | 2 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_2-3,81 MKDS12381 | ||||
3,000In Stock | 2 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Green | MPT | Bulk | MPT_0,5/_2-2,54 MPT052254 | ||||
1,549In Stock | 4 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_4-5,08 MKDS154508 | ||||
1,850In Stock | 2 | 6.35 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_5/_2-6,35 MKDS52635 | ||||
1,967In Stock | 2 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_2 MKDS152 | ||||
780In Stock | 3 Position | 6.35 mm | Screw Clamp | 30 A | 300 V | 24 AWG | 10 AWG | PCB Mount | Vertical | Bulk |