Fixed Terminal Blocks
24,841 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/10-2,54 MPT0510254 | ||||
0In Stock | 4 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | MKKDS_1/_4-3,81 MKKDS14381 | ||||
0In Stock | 5 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/_5-2,5-F PTSA05525F | ||||
0In Stock | 4 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Each | MKKDSNH_1,5/_4-5,08 MKKDSNH154508 | ||||
0In Stock | Screw | 125 A | 300 V | 14 AWG | 2 AWG | Horizontal | Green, Yellow | AKG | Each | AKG_35_GNYE AKG35GNYE | |||||||
0In Stock | 2 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Each | PTA_1,5/_8-5,0 PTA15850 | |||||||||
0In Stock | 4 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/_4 MKDS34 | ||||
0In Stock | 7 | 5.08 mm | Push-In | 9 A | 250 V | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_7-5,08 SPTA157508 | |||||||
0In Stock | 6 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/_6-3,5 SPTA1635 | |||||
0In Stock | 13 | 5.08 mm | Spring Cage | 16 A | 250 V | PCB Mount | ZFKDSA | Each | ZFKDSA_1,5-W-5,08-13 ZFKDSA15W50813 | ||||||||
0In Stock | 6 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Each | ZFKDSA_1,5-W-5,08-_6 ZFKDSA15W5086 | ||||
0In Stock | 2 | 9.52 mm | Screw | 32 A | 690 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5_HV/_2-9,52-Z MKDS5HV2952Z | ||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 320 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDSN | Bulk | MKDSN_1,5/_3-5,08_HT_BK MKDSN153508HTBK | ||||
Not Available Online | 4 | 3.5 mm | Screw | Each | SMKDS_1/_4-3,5_BK SMKDS1435BK | ||||||||||||
0In Stock | 12 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/12-5,08 SMKDSP1512508 | ||||
0In Stock | 3 | 5 mm | Screw | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Straight | Black | MKDS | Each | MKDS_3/_3_HT_BK MKDS33HTBK | ||||
0In Stock | 4 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Bulk | SMKDS_3/_4-5,08 SMKDS34508 | ||||
0In Stock | 4 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_4-3,5-H PT15435H | |||||
0In Stock | 6 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_6-3,5-F PTSA15635F | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | 28 AWG | 12 AWG | PCB Mount | 35 deg | SMKDS | Each | SMKDS_3/_2_BK SMKDS32BK | |||||
Mfr: 0398900303 TTI: 39890-0303 Molex Availability: 0In StockFixed Terminal Blocks 5mm Pit. Beau Eurostyle Low Profile, Single Level Modular Terminal Block, 3 Pos. | 0In Stock | 3 Position | 5 mm | Screw | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Black | 39890 | Bulk | 0398900303 | |||
0In Stock | 2 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_2-3,5-V PT15235V | |||||
0In Stock | 1 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_10_HV/_1-F-10,16 MKDS10HV1F1016 | ||||
0In Stock | 12 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/12-3,5-F PTSA151235F |