PCB Mount - Fixed Terminal Blocks
4,597 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSN | Each | MKDSN_1,5/_2-5,08_H1L MKDSN152508H1L | ||||
0In Stock | 2 | 5.08 mm | Screw | 22 A | 400 V | 30 AWG | 12 AWG | PCB Mount | Straight | Gray | MKKDS | Bulk | MKKDS_3/_2-5,08_ABGY MKKDS32508ABGY | ||||
0In Stock | 14 | 5.08 mm | Spring Cage | 16 A | 250 V | PCB Mount | ZFKDSA | Each | ZFKDSA_1,5-W-5,08-14 ZFKDSA15W50814 | ||||||||
0In Stock | 3 | Screw | 17.5 A | 200 V | PCB Mount | Right Angle | PT | Bulk | PT_1,5/_3-3,5-V_BK PT15335VBK | ||||||||
0In Stock | 3 | 5.08 mm | Screw | 20 A | 400 V | PCB Mount | Blue | SMKDS | Bulk | SMKDS_2,5/_3-5,08_BU_PIN4,5 SMKDS253508BUPIN45 | |||||||
0In Stock | 3 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
Mfr: 1-284392-2 TTI: 1-284392-2 TE Connectivity Availability: 0In StockFixed Terminal Blocks TERMI-BLOK PCB SIDE ENTRY STAC | 0In Stock | 12 Position | 3.81 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Each | ||||||
Mfr: TO0201520000G TTI: TO0201520000G Amphenol Anytek Availability: 0In StockFixed Terminal Blocks TB RISING CLAMP 180D | 0In Stock | 2 Position | 5 mm | Screw | 10 A | 300 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | Bulk | TO02015200J0G | ||||
0In Stock | 3 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Horizontal | Green | FFKDSA | Each | FFKDSA1/H-3,81-_3 FFKDSA1H3813 | ||||
0In Stock | 7 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_7-3,5 MKDS1735 | |||||
0In Stock | 5 | 5.08 mm | Spring Cage | 16 A | 250 V | PCB Mount | ZFKDSA | Each | ZFKDSA_1,5-W-5,08-_5 ZFKDSA15W5085 | ||||||||
0In Stock | 5 Position | 3.81 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Each | |||||||
Mfr: 1-284391-0 TTI: 1-284391-0 TE Connectivity Availability: 0In StockFixed Terminal Blocks TERMI-BLOK PCB SIDE ENTRY STAC | 0In Stock | 10 Position | 3.5 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Each | ||||||
0In Stock | 2 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/12-5,0-V PT151250V | |||||||
0In Stock | 7 Position | 3.5 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 6 Position | 3.81 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 5 | 5 mm | Screw | 16 A | 250 V | PCB Mount | MKDSN | Each | MKDSN_2,5/_5 MKDSN255 | ||||||||
0In Stock | 6 Position | 3.5 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 4 Position | 5.08 mm | Spring Cage | 10 A | 300 V | 24 AWG | 14 AWG | PCB Mount | EM2795 | Bulk | |||||||
0In Stock | 1 | 5.08 mm | Screw | 15 A | 320 V | 24 AWG | 12 AWG | PCB Mount | KDS | Each | KDS_3-MT KDS3MT | ||||||
0In Stock | 7 | 5.08 mm | Push-In | 9 A | 250 V | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_7-5,08 SPTA157508 | |||||||
0In Stock | 13 | 5.08 mm | Spring Cage | 16 A | 250 V | PCB Mount | ZFKDSA | Each | ZFKDSA_1,5-W-5,08-13 ZFKDSA15W50813 | ||||||||
0In Stock | 10 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/10-5,0-H PT151050H |