Fixed Terminal Blocks
24,841 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock1,187 On Order Expected 03-Dec-26 | 2 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_1,5/_2-5,08 MKKDS152508 | ||||
0In Stock | 3 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_3-3,81 SMKDS13381 | ||||
0In Stock247 On Order Expected 26-Feb-27 | 4 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_4 MKDSN154 | ||||
0In Stock34 On Order Expected 20-Jan-27 | 1 | 10.1 mm | Screw | 57 A | 500 V | 20 AWG | 6 AWG | Panel Mount | Vertical | Gray | UW | Kit | UW_10/S UW10S | ||||
0In Stock6,750 On Order Expected 16-Mar-27 | 4 | 7.62 mm | Push-In | 17.5 A | 630 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | FFKDSA | Each | FFKDSA1/V1-7,62-_4 FFKDSA1V17624 | ||||
Mfr: 0397000104 TTI: 39700-0104 Molex Availability: 0In Stock1,440 On Order Expected 15-Mar-27 Fixed Terminal Blocks 5.08mm Pit., Eurostyle Fixed-Mount Push-Button Terminal Block, 45 Modular, 18A, 26-14 AWG, Green, 4 Pos. | 0In Stock1,440 On Order Expected 15-Mar-27 | 4 Position | 5.08 mm | Lever | 18 A | 300 V | 26 AWG | 14 AWG | PCB Mount | 45 deg | Green | 39700 | Bulk | 397000104 0397000104 | |||
0In Stock | 5 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_5-5,0-V PT15550V | |||||||
0In Stock34 On Order Expected 22-Jan-27 | 8 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | SMKDSP | Bulk | SMKDSP_1,5/_8 SMKDSP158 | |||||
0In Stock222 On Order Expected 19-Jan-27 | 2 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Each | PT_1,5/_2-5,0-V PT15250V | |||||||
0In Stock65 On Order Expected 18-Mar-27 | 2 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/_2-5,0 PTA15250 | |||||||||
0In Stock | 1 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_10_HV/_1-B-10,16 MKDS10HV1B1016 | ||||
0In Stock | 5 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Each | UMSTBVK_2,5/_5-G-5,08 UMSTBVK255G508 | ||||||
0In Stock22 On Order Expected 04-Feb-27 | 4 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | PCB Mount | Straight | MKDS | Each | MKDS_5N_HV/_4-ZB-6,35 MKDS5NHV4ZB635 | |||||
0In Stock620 On Order Expected 04-Dec-26 | 5 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_5-2,5-V_THR_R44 PTSM05525VTHRR44 | |||||
0In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Each | PTA_1,5/12-5,0 PTA151250 | |||||||||
0In Stock | 2 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | MFKDSP | Bulk | MFKDSP/_2-5,08 MFKDSP2508 | |||||
0In Stock | 12 | 5.08 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/12-5,08 MKDSN1512508 | ||||
0In Stock | 4 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_4-5,08 SMKDSP154508 | ||||
0In Stock40 On Order Expected 31-Dec-26 | 2 | 5.08 mm | Push-In | 9 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_2-5,08 SPTA152508 | |||||
0In Stock200 On Order Expected 28-Jan-27 | 12 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/12-2,5-F PTSA051225F | ||||
0In Stock | 3 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_3 MKDSN253 | |||||
0In Stock19 On Order Expected 04-Feb-27 | 4 | 6.35 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_4-6,35 MKDS54635 | ||||
0In Stock | 15 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/15-5,0 PTA151550 | |||||||||
0In Stock | 4 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_4 MKDS154 | ||||
0In Stock | 2 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_2-G-5,08 UMSTBVK252G508 |