SPTA 5 - Phoenix Contact - Fixed Terminal Blocks
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 Position | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 60 deg | Green | SPTA 5 | SPTA 5/2-7,5-ZB | |||||
0In Stock | 3 Position | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 60 deg | Green | SPTA 5 | SPTA 5/3-7,5-ZB | |||||
0In Stock | 1 Position | 7.5 mm | Push-In | 41 A | 1 kV | 24 AWG | 8 AWG | PCB Mount | 30 deg | SPTA 5 | SPTA 5/1-7,5 | ||||||
0In Stock | 5 Position | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 30 deg | SPTA 5 | SPTA 5/5-7,5-ZB | ||||||
0In Stock | 4 Position | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 60 deg | Green | SPTA 5 | SPTA 5/4-7,5-ZB | |||||
0In Stock | 6 Position | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 30 deg | SPTA 5 | SPTA 5/6-7,5-ZB | ||||||
0In Stock | 7 Position | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 30 deg | SPTA 5 | SPTA 5/7-7,5-ZB | ||||||
0In Stock | 11 Position | 7.5 mm | Push-In | 41 A | 800 V | SPTA 5 | SPTA 5/11-7,5-ZB | ||||||||||
0In Stock | 9 Position | 7.5 mm | Push-In | 41 A | 800 V | SPTA 5 | SPTA 5/9-7,5-ZB | ||||||||||
0In Stock | 8 Position | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 60 deg | Green | SPTA 5 | SPTA 5/8-7,5-ZB | |||||
0In Stock | 10 Position | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 60 deg | Green | SPTA 5 | SPTA 5/10-7,5-ZB | |||||
0In Stock | 12 Position | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | 30 deg | SPTA 5 | SPTA 5/12-7,5-ZB |