MK4DS - Phoenix Contact - Fixed Terminal Blocks
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 5.08 mm | Screw | 15 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MK4DS | Bulk | MK4DS_1,5/_3-5,08 MK4DS153508 | ||||
0In Stock | 3 | 5.08 mm | Screw | 15 A | 250 V | PCB Mount | MK4DS | MK4DS_1,5/_3-5,08-BCD MK4DS153508BCD | |||||||||
0In Stock | 2 Position | 5.08 mm | Screw | 15 A | 400 V | PCB Mount | MK4DS | MK4DS_1,5/_2-5,08-BCD_BG MK4DS152508BCDBG | |||||||||
0In Stock | 3 | MK4DS | MK4DS_1,5/_3-5,08_BK MK4DS153508BK | ||||||||||||||
0In Stock | 2 | 5.08 mm | Screw | 15 A | 250 V | 26 AWG | 14 AWG | PCB Mount | MK4DS | MK4DS_1,5/_2-5,08 MK4DS152508 | |||||||
0In Stock | 2 | 5.08 mm | Screw | 15 A | 400 V | PCB Mount | MK4DS | MK4DS_1,5/_2-5,08-A_GNYE MK4DS152508AGNYE | |||||||||
0In Stock | 2 | 5.08 mm | Screw | MK4DS | |||||||||||||
0In Stock | 3 | 5.08 mm | Screw | 15 A | 250 V | PCB Mount | MK4DS | MK4DS_1,5/_3-5,08-A_GNYE MK4DS153508AGNYE | |||||||||
Not Available Online | 2 Position | 5.08 mm | MK4DS | MK4DS_1_5/_2-5_08-BCD_ABGY MK4DS152508BCDABGY |