MK3DS - Phoenix Contact - Fixed Terminal Blocks
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MK3DS | Each | MK3DS_1/_4-3,81 MK3DS14381 | ||||
0In Stock | 3 | 5.08 mm | Screw | 15 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MK3DS | Each | MK3DS_1,5/_3-5,08 MK3DS153508 | ||||
0In Stock | 2 | 5.08 mm | Screw | 15 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MK3DS | Each | MK3DS_1,5/_2-5,08 MK3DS152508 | ||||
0In Stock | 8 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MK3DS | Each | MK3DS_1/_8-3,81 MK3DS18381 | ||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MK3DS | Each | MK3DS_3/_3-5,08 MK3DS33508 | ||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MK3DS | Bulk | MK3DS_3/_2-5,08 MK3DS32508 | ||||
0In Stock | 3 | 3.81 mm | Screw | 8 A | 160 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | MK3DS | MK3DS_1/_3-3,81 MK3DS13381 | |||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 12 AWG | PCB Mount | MK3DS | MK3DS_3/_2-5,08_ABGY MK3DS32508ABGY | |||||||
0In Stock | 2 | Screw | MK3DS | ||||||||||||||
0In Stock | 3 Position | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | MK3DS | MK3DS_3/_3-5,08_ABGY MK3DS33508ABGY | |||||||||
0In Stock | 2 | 5.08 mm | Screw | 15 A | 400 V | 30 AWG | 14 AWG | PCB Mount | MK3DS | MK3DS_1,5/_2-5,08-BC MK3DS152508BC | |||||||
0In Stock | 2 Position | 5.08 mm | Screw | 15 A | 400 V | PCB Mount | MK3DS | MK3DS_1,5/_2-5,08-BC_BG MK3DS152508BCBG | |||||||||
0In Stock | 18 | MK3DS | |||||||||||||||
0In Stock | 16 Position | 5.08 mm | Screw | MK3DS | |||||||||||||
0In Stock | Screw | MK3DS | |||||||||||||||
0In Stock | 2 | 3.81 mm | Screw | 8 A | 160 V | PCB Mount | MK3DS | MK3DS_1/_2-3,81 MK3DS12381 | |||||||||
0In Stock | 2 Position | 32.25 mm | Screw | 15 A | 400 V | 26 AWG | 14 AWG | PCB Mount | MK3DS | MK3DS_1,5/_2-5,08-A-GNYE MK3DS152508AGNYE | |||||||
0In Stock | 3 Position | 5.08 mm | Screw | 15 A | 400 V | PCB Mount | MK3DS | MK3DS_1,5/_3-5,08-BC_BK MK3DS153508BCBK | |||||||||
0In Stock | 3 | 5.08 mm | Screw | 15 A | 400 V | 30 AWG | 14 AWG | PCB Mount | MK3DS | MK3DS_1,5/_3-5,08-BC MK3DS153508BC | |||||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | MK3DS | MK3DS_3/_2-5,08_BK MK3DS32508BK | |||||||||
0In Stock | 3 | 5.08 mm | Screw | 15 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | MK3DS | MK3DS_1,5/_3-5,08-A-GNYE MK3DS153508AGNYE | ||||||
0In Stock | 8 | Screw | MK3DS | ||||||||||||||
0In Stock | 3 Position | 5.08 mm | Screw | 15 A | 400 V | PCB Mount | MK3DS | MK3DS_1,5/_3-5,08_BK MK3DS153508BK | |||||||||
0In Stock | 2 Position | 5.08 mm | Screw | 15 A | 400 V | PCB Mount | MK3DS | MK3DS_1,5/_2-5,08-BC_BK MK3DS152508BCBK | |||||||||
0In Stock | Screw | Beige | MK3DS |
- 1
- 2