Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock900 On Order Expected 02-Mar-27 | 3 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_3-3,5-Z PTSA15335Z | ||||
0In Stock | 2 | 5.08 mm | Screw | 22 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDS | Each | MKKDS_3/_2-5,08 MKKDS32508 | ||||
0In Stock52,985 On Order Expected 19-Mar-27 | 3 | 6.35 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_3-6,35 MKDS53635 | ||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_2 SMKDSP152 | ||||
0In Stock16,776 On Order Expected | 3 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_3-5,08 SMKDSN153508 | ||||
0In Stock450 On Order Expected 18-Dec-26 | 2 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Each | SMKDS_3/_2 SMKDS32 | ||||
0In Stock | 3 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_3-V-5,0 SPT253V50 | ||||
0In Stock | 2 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_2,5/_2-V-5,0 SPT252V50 | ||||
0In Stock1,187 On Order Expected 11-Dec-26 | 2 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_1,5/_2-5,08 MKKDS152508 | ||||
0In Stock | 3 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_3-3,81 SMKDS13381 | ||||
0In Stock | 4 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_4 MKDSN154 | ||||
0In Stock1,400 On Order Expected 24-Dec-26 | 2 | 5.08 mm | Push-In | 9 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_2-5,08 SPTA152508 | |||||
0In Stock19 On Order Expected 11-Jan-27 | 4 | 6.35 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_4-6,35 MKDS54635 | ||||
0In Stock35 On Order Expected 15-Dec-26 | 15 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/15-5,0 PTA151550 | |||||||||
0In Stock300 On Order Expected | 12 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/12-2,5-F PTSA051225F | ||||
0In Stock620 On Order Expected 15-Dec-26 | 5 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_5-2,5-V_THR_R44 PTSM05525VTHRR44 | |||||
0In Stock | 12 | 5.08 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/12-5,08 MKDSN1512508 | ||||
0In Stock | 4 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | PCB Mount | Straight | MKDS | Each | MKDS_5N_HV/_4-ZB-6,35 MKDS5NHV4ZB635 | |||||
0In Stock6 On Order Expected 01-Dec-26 | 5 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Each | UMSTBVK_2,5/_5-G-5,08 UMSTBVK255G508 | ||||||
0In Stock | 2 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | MFKDSP | Bulk | MFKDSP/_2-5,08 MFKDSP2508 | |||||
0In Stock | 3 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Each | PTA_1,5/_6-5,0 PTA15650 | |||||||||
0In Stock | 4 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_4 MKDS154 | ||||
0In Stock | 1 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | FFKDS | Bulk | FFKDS/V1-5,08 FFKDSV1508 | |||||
0In Stock | 1 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_10_HV/_1-B-10,16 MKDS10HV1B1016 |