Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Each | ||||||||||||||||
35In Stock | Black | Bulk | |||||||||||||||
30In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Blue | Bulk | |||||||
30In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Gray | Bulk | |||||||
30In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Green | Bulk | |||||||
13In Stock | 3 Position | 5.08 mm | Screw | 12 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | EMKDS | Bulk | EMKDS_2,5/_3-5,08 EMKDS253508 | |||||
0In Stock | 6 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_6-5,08 MKDSN156508 | ||||
0In Stock | 2 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_2-3,5-H PT15235H | |||||
0In Stock | 1 Position | Push-In | 25 A | 400 V | 20 AWG | 8 AWG | DIN Rail | Horizontal | Black | 320 | Bulk | ||||||
0In Stock2,029 On Order Expected | 8 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/_8-3,5-Z PTSA15835Z | ||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Each | MKDSN_1,5/_3-5,08 MKDSN153508 | ||||
0In Stock2,230 On Order Expected | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_3-5,08 SMKDSP153508 | ||||
0In Stock | 4 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_4-5,08 SMKDSN154508 | ||||
0In Stock | 2 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_2 MKDSN152 | ||||
0In Stock | 3 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/_3-5,08 MKDS33508 | ||||
0In Stock4,000 On Order Expected 29-Dec-26 | 2 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Green | MPT | Bulk | MPT_0,5/_2-2,54 MPT052254 | ||||
0In Stock | 4 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/_4-3,5-F PTSA15435F | ||||
0In Stock | 4 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_4-5,08 SMKDSP154508 | ||||
0In Stock199 On Order Expected 18-Dec-26 | 4 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_4-3,5 MKDS1435 | |||||
0In Stock1,187 On Order Expected 11-Dec-26 | 2 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_1,5/_2-5,08 MKKDS152508 | ||||
0In Stock | 3 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_3-3,81 SMKDS13381 | ||||
0In Stock | 4 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_4 MKDSN154 | ||||
0In Stock | 4 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_4-3,81 SMKDS14381 | ||||
0In Stock1,025 On Order Expected | 8 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_1,5/_8-5,08 MKDS158508 | ||||
0In Stock900 On Order Expected 02-Mar-27 | 3 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_3-3,5-Z PTSA15335Z |