Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,300In Stock | 3 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-500X14-_3_GN BC500X143GN | ||||
7In Stock | 4 | 7.62 mm | Screw | 16 A | 400 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDSN | Bulk | GMKDSN_1,5/_4-7,62 GMKDSN154762 | ||||
50In Stock | 2 | 5.08 mm | Screw | 16 A | 320 V | 24 AWG | 14 AWG | PCB Mount | Straight | Black | MKDSN | Bulk | MKDSN_2,5/_2-5,08_HT_BK MKDSN252508HTBK | ||||
10In Stock | 8 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
5In Stock | 8 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_8-5,08 MKDSN158508 | ||||
35In Stock | 6 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Each | SMKDSN_1,5/_6-5,08 SMKDSN156508 | ||||
0In Stock | 6 | 3.5 mm | Push-In | 8 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_6-3,5-Z PTSA15635Z | ||||
40In Stock | 4 | 3.5 mm | Push-In | 2 A | 250 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Multicolor | PTSA 1,5 | Bulk | PTSA_1,5/_4-3,5-F_MIX_NZ03 PTSA15435FMIXNZ03 | ||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | PCB Mount | Straight | MKKDSNH | Each | MKKDSNH_1,5/_2-5,08_BK MKKDSNH152508BK | |||||||
0In Stock | 2 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Bulk | GSMKDS_3/_2 GSMKDS32 | ||||
668In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 400 V | 24 AWG | 16 AWG | PCB Mount | Straight | FFKDSA | Bulk | FFKDSA/H1-7,62 FFKDSAH1762 | |||||
36In Stock | 8 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_8-G-5,08 UMSTBVK258G508 | ||||||
4In Stock | 6 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-_6 FFKDSA1V2546 | |||||
1In Stock | 1 | 8.1 mm | Screw | 32 A | 320 V | 24 AWG | 10 AWG | PCB Mount | Vertical | Gray | UW | Kit | UW_4/S UW4S | ||||
176In Stock | 4 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_4-5,0-V PT15450V | |||||||
77In Stock | 6 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_6 MKDSN156 | ||||
160In Stock | 6 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Bulk | PTA_1,5/_6-3,5 PTA15635 | |||||||||
0In Stock | 2 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Bulk | PTA_1,5/_2-3,5 PTA15235 | |||||||||
10In Stock | 7 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
20In Stock | 8 | Bulk | |||||||||||||||
500In Stock | Each | ||||||||||||||||
34In Stock | Bulk | ||||||||||||||||
48In Stock | 2 Position | 3.81 mm | Screw | 8 A | 160 V | 30 AWG | 14 AWG | PCB Mount | Green | EMKDS | Bulk | EMKDS_1,5/_2-3,81 EMKDS152381 | |||||
50In Stock | Each | ||||||||||||||||
30In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Black | Bulk |