Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
463In Stock | 5 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_5-5,08 SMKDSN155508 | ||||
40In Stock | 3 | 5 mm | Push-In | 22 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Straight | Gray | FKDSO | Bulk | FKDSO_2,5/_3-L_KMGY FKDSO253LKMGY | ||||
12In Stock | 13 | 3.81 mm | Spring Cage | 12 A | ZFKDSA | Bulk | ZFKDSA 1-W-3,81-13 | ||||||||||
71In Stock | 2 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Bulk | |||||
34,544In Stock | 3 | Each | |||||||||||||||
50In Stock | 5 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
348In Stock | 5 | 3.81 mm | Push-In | 8 A | 50 V | DIN Rail | Gray (Light Gray) | Bulk | |||||||||
34In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_8-5,0-H PT15850H | |||||||
22In Stock | 9 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_9-5,08 MKDSN159508 | ||||
900In Stock | 2 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_2-3,81 SMKDS12381 | ||||
1,206In Stock | 2 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_2-G-5,08 UMSTBVK252G508 | ||||||
139In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Bulk | SMKDS_3/_2-5,08 SMKDS32508 | ||||
20In Stock | 3 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | MKDSP | Bulk | MKDSP_10N/_3-10,16 MKDSP10N31016 | ||||||
1,250In Stock | 2 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/_2-2,5-Z PTSA05225Z | ||||
14In Stock | 10 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
34,000In Stock | 2 | Screw | Each | ||||||||||||||
20In Stock | 2 | 15 mm | Push-In | 125 A | 1 kV | PCB Mount | Green | Bulk | |||||||||
200In Stock | 1 Position | Push-In | 25 A | 12 V | 20 AWG | 8 AWG | DIN Rail | Horizontal | Black | 320 | Each | ||||||
20In Stock | 1 | 15 mm | Push-In | 125 A | 1 kV | PCB Mount | Green | Bulk | |||||||||
10In Stock | 5 | 15 mm | Push-In | 125 A | 1 kV | PCB Mount | Green | Bulk | |||||||||
20In Stock | 3 | 15 mm | Push-In | 125 A | 1 kV | PCB Mount | Green | Bulk | |||||||||
10In Stock | 4 | 15 mm | Push-In | 125 A | 1 kV | PCB Mount | Green | Bulk | |||||||||
20In Stock | 5 | 5 mm | Screw | 17.5 A | 400 V | PCB Mount | 35 deg | SMKDSP | Bulk | SMKDSP_1,5/_5_BK SMKDSP155BK | |||||||
5In Stock | 8 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_8-5,08 SMKDSN158508 | ||||
100In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/12-5,0-H PT151250H |