Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 Position | PT 2,5 | |||||||||||||||
0In Stock | 10 | 7.5 mm | Screw | 24 A | 500 V | PCB Mount | 35 deg | GSMKDS | GSMKDS_3/10 GSMKDS310 | ||||||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 400 V | PCB Mount | MKDSN | MKDSN_1,5/_3_(13) MKDSN15313 | |||||||||
0In Stock | 3 Position | 5.08 mm | Screw | 13.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | 55 deg | SMKDSN | SMKDSN_1,5/_3-5,08_BK SMKDSN153508BK | ||||||
0In Stock | 3 Position | 6.35 mm | Screw | MKDS | MKDS_5/_3-6,35_BD:6,7,8 MKDS53635BD678 | ||||||||||||
0In Stock | 3 | 6.35 mm | Screw | MKDS | MKDS_5/_3-6,35_BD:A-2 MKDS53635BDA2 | ||||||||||||
0In Stock | 2 | 10.16 mm | Screw | 76 A | 1 kV | 20 AWG | 6 AWG | Black | MKDSP | Bulk | MKDSP_10N/_2-10,16_BK MKDSP10N21016BK | ||||||
0In Stock | 1 | 10 mm | Screw | 32 A | 500 V | Feed-Through | Gray | VDFK_4/K-DP VDFK4KDP | |||||||||
0In Stock | 1 | 10 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | Feed-Through | VDFK_4/K_GNYE VDFK4KGNYE | ||||||||
0In Stock | 10 | 5.08 mm | Spring Cage | 16 A | 250 V | ZFKDSA_1,5-5,08-10 ZFKDSA1550810 | |||||||||||
0In Stock | 2 Position | Screw | 150 A | Blue | GE | GE_35/2-BA_BU GE352BABU | |||||||||||
0In Stock | 5 mm | Screw | SMKDSN | SMKDSN 1,5/ 3 BD:3,2,1 SO | |||||||||||||
0In Stock | 7 | Spring Cage | |||||||||||||||
0In Stock | 3 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | MKDS_1/_3-3,81_PA_1,3 MKDS13381PA13 | |||||||||
0In Stock | 8 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Vertical | FFKDSA | FFKDSA1/H-3,81-_8 FFKDSA1H3818 | ||||||
0In Stock | 2 | 3.5 mm | Screw | PT 1,5 | PT_1,5/_2-3,5-H_BK PT15235HBK | ||||||||||||
0In Stock | 4 | ZFKDSA_1-W-3,81-_4 ZFKDSA1W3814 | |||||||||||||||
0In Stock | 1 | Screw | DIN Rail | Black | TMC_1_F1_200__0,4A TMC1F120004A | ||||||||||||
0In Stock | 11 | 3.81 mm | Screw | BC-381X9 | BC-381X9-11 BC381X911 | ||||||||||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Gray | BC-500X | BC-500X10-_3 BC500X103 | |||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Gray | BC-508X | BC-508X14-_3 BC508X143 | |||||
0In Stock | 5 | 3.5 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Gray | BC-350X9 | BC-350X9-_5 BC350X95 | |||||
0In Stock | 9 | 3.5 mm | Screw | BC-350X9 | BC-350X9-_9 BC350X99 | ||||||||||||
0In Stock | 16 | 3.5 mm | Screw | BC-350X9 | BC-350X9-16 BC350X916 | ||||||||||||
0In Stock | 3 | 3.81 mm | Screw | BC-381X9 | BC-381X9-_3 BC381X93 |