Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 | 5 mm | Screw | PT 1,5 | PT_1,5/12-5,0-H_BK PT151250HBK | ||||||||||||
0In Stock | 14 Position | 5 mm | Screw | PT 1,5 | PT_1,5/14-5,0-H_BK PT151450HBK | ||||||||||||
0In Stock | 11 | 3.5 mm | Screw | 12 A | 160 V | PCB Mount | Right Angle | MKDSFW | MKDSFW_1,5/11-3,5 MKDSFW151135 | ||||||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | MKDS_1,5/_3-B-5,08 MKDS153B508 | |||||
0In Stock | 2 Position | 9.52 mm | Screw | MKDS | MKDS_5/_2-9,5_A0_BK MKDS5295A0BK | ||||||||||||
0In Stock | 6 | 15 mm | Screw | 125 A | 1 kV | Vertical | MKDSP | MKDSP_25/_6-15,00-F MKDSP2561500F | |||||||||
0In Stock | 9 | 15 mm | Screw | 125 A | 1 kV | MKDSP | MKDSP_25/_9-15,00-F MKDSP2591500F | ||||||||||
0In Stock | 14 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | UMSTBVK_2,5/14-G-5,08 UMSTBVK2514G508 | |||||||
0In Stock | 8 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_8 SMKDSN158 | ||||
0In Stock | 2 | 5 mm | Screw | 22 A | 400 V | 28 AWG | 14 AWG | PCB Mount | MKKDS | MKKDS_3/_2_BK MKKDS32BK | |||||||
0In Stock | 3 | 3.81 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | MKDS_1/_3-3,81_HT_BK MKDS13381HTBK | |||||
0In Stock | 6 | 5.08 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | SMKDS_3/_6-5,08 SMKDS36508 | |||||
0In Stock | 15 | 3.5 mm | Push-In | 4 A | 160 V | 28 AWG | 20 AWG | Green | FK-MPT | FK-MPT_0,5/15-3,5-H FKMPT051535H | |||||||
0In Stock | 7 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSD | MKDSD_2,5/_7-5,08 MKDSD257508 | |||||
0In Stock | 3 Position | 6.35 mm | Screw | 16 A | 250 V | 28 AWG | 10 AWG | PCB Mount | MKKDS | Bulk | MKKDS_5/_3-6,35_ABGY MKKDS53635ABGY | ||||||
0In Stock | 10 | 3.5 mm | Screw | 12 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Right Angle | Green | MKDSFW | Bulk | MKDSFW_1,5/10-3,5 MKDSFW151035 | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Straight | Black | MKDS | MKDS_3/_2_HT_BK MKDS32HTBK | |||||
0In Stock | 2 | 5 mm | Screw | 16 A | 320 V | 24 AWG | 14 AWG | PCB Mount | Straight | Black | MKDSN | Bulk | MKDSN_2,5/_2_HT_BK MKDSN252HTBK | ||||
0In Stock | 1 Position | 5 mm | Spring Cage | 16 A | 400 V | PCB Mount | 45 deg | ZFKDSA | ZFKDSA_1,5C-6,0_YE ZFKDSA15C60YE | ||||||||
Not Available Online | 1 | 5.08 mm | Screw | 13.5 A | 320 V | 24 AWG | 12 AWG | PCB Mount | KDS | Bulk | KDS_3-PMT KDS3PMT | ||||||
0In Stock | 8 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | MKDS_1/_8-3,81_BK MKDS18381BK | |||||||||
0In Stock | 4 | 7.62 mm | Push-In | 15 A | 400 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Green | FFKDSA | FFKDSA1/H1-7,62-_4 FFKDSA1H17624 | |||||
0In Stock | 5 | 5.08 mm | Screw | 16 A | 250 V | 30 AWG | 12 AWG | PCB Mount | MKDSN | MKDSN_2,5/_5-5,08 MKDSN255508 | |||||||
0In Stock | 1 | 5.08 mm | Spring Cage | ZFK3DS_1,5-5,08_KMGY ZFK3DS15508KMGY | |||||||||||||
0In Stock | 2 Position | Screw | 57 A | 500 V | 20 AWG | 6 AWG | Panel Mount | Horizontal | Gray | G | G_10/_2_SO-DK G102SODK |