Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Bulk | SMKDS_3/_2-5,08 SMKDS32508 | ||||
20In Stock | 3 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | MKDSP | Bulk | MKDSP_10N/_3-10,16 MKDSP10N31016 | ||||||
1,250In Stock | 2 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/_2-2,5-Z PTSA05225Z | ||||
14In Stock | 10 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
400In Stock | 11 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/11-5,0 PTA151150 | |||||||||
65In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/_2-5,0 PTA15250 | |||||||||
150In Stock | Screw | 76 A | 300 V | 16 AWG | 6 AWG | Horizontal | Green, Yellow | AKG | Each | AKG_16_GNYE AKG16GNYE | |||||||
8In Stock | 1 | 5.08 mm | Spring Cage | 12 A | 400 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKKDS | Each | ZFKKDS_1,5-5,08 ZFKKDS15508 | ||||
0In Stock | 4 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_4-3,81 MKDS14381 | ||||
35In Stock | 3 | 9.52 mm | Screw | 32 A | 690 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5_HV/_3-9,52-Z MKDS5HV3952Z | ||||
194In Stock | 3 | 5.08 mm | Screw | 22 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDS | Each | MKKDS_3/_3-5,08 MKKDS33508 | ||||
2,947In Stock | 4 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_4 MKDSN254 | |||||
58In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 500 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA/V1-7,62 FFKDSAV1762 | |||||
180In Stock | 2 | 5.08 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_2-5,08 MKDSN252508 | ||||||
127In Stock | 3 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_3-3,81 MKDS13381 | ||||
1,784In Stock | 5 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_5-5,0-H PT15550H | |||||||
19In Stock | 1 | 7.5 mm | Spring Cage | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | 45 deg | Green | ZFKDS | Bulk | ZFKDS_4-_7,5 ZFKDS475 | ||||
40In Stock | 10 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/10 MKDSN1510 | ||||
95In Stock | 4 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | Each | ||||||
14In Stock | 7 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Bulk | SPT_5/_7-V-7,5-ZB SPT57V75ZB | ||||
650In Stock100 On Order Expected 11-Dec-26 | 8 | 5.08 mm | Screw | 12 A | 320 V | 30 AWG | 12 AWG | DIN Rail | Green | Bulk | MSTBVK_2,5/_8-G-5,08 MSTBVK258G508 | ||||||
10In Stock | 16 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/16-5,0-H PT151650H | |||||||
5,193In Stock | 5 | 3.5 mm | Push-In | 2 A | 250 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | PTSA 1,5 | Bulk | PTSA_1,5/_5-3,5-F_MIX_NZ07 PTSA15535FMIXNZ07 | |||||
91In Stock | 2 | 5 mm | Screw | 10 A | 300 V | 26 AWG | 12 AWG | PT 1,5 | Bulk | PT_1,5/_2-5,0-H_BK PT15250HBK | |||||||
1,496In Stock4,250 On Order Expected 15-Dec-26 | 3 | PTDA | Bulk | PTDA 2,5/ 3-PH-5,0 RTGY38BD-69 |