Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 9.52 mm | Screw | 32 A | 800 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5_HV/_2-9,52 MKDS5HV2952 | ||||
0In Stock | 2 | Screw | 57 A | 800 V | 20 AWG | 6 AWG | Panel Mount | Horizontal | Gray | G | Bulk | G_10/_2 G102 | |||||
0In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Each | PT_1,5/_3-5,0-V PT15350V | |||||||
0In Stock | 12 | 5.08 mm | Screw | 12 A | 320 V | 30 AWG | 12 AWG | DIN Rail | Green | Each | MSTBVK_2,5/12-G-5,08 MSTBVK2512G508 | ||||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 400 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKKDSA | Bulk | ZFKKDSA_1,5C-5,0_L ZFKKDSA15C50L | ||||
0In Stock | 10 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/10-3,5-Z PTSA151035Z | ||||
0In Stock | 2 | 7.62 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_1,5/_2-7,62 GMKDS152762 | ||||
0In Stock | 3 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_3-3,5 MKDS1335 | |||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 400 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKKDS | Bulk | ZFKKDS_1,5C-5,0 ZFKKDS15C50 | ||||
0In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/12 SMKDSP1512 | ||||
0In Stock | 10 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/10-3,5 MKDS11035 | |||||
0In Stock | 12 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/12-5,08 SMKDSN1512508 | ||||
0In Stock | 2 | 5.08 mm | Screw | 10 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MK3DSN | Bulk | MK3DSN_1,5/_2-5,08 MK3DSN152508 | ||||
0In Stock | 1 | 5.08 mm | Spring Cage | 12 A | 250 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFK3DSA | Each | ZFK3DSA_1,5-6,08 ZFK3DSA15608 | ||||
0In Stock | 7 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_7-3,5-H PT15735H | |||||
0In Stock | 16 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/16-3,5-V PT151635V | |||||
0In Stock | 15 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/15-3,5-H PT151535H | |||||
0In Stock | 5 | 3.5 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKKDS | Each | MKKDS_1/_5-3,5 MKKDS1535 | |||||
0In Stock | 3 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | MKKDS_1/_3-3,81 MKKDS13381 | ||||
0In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSP | Each | MKDSP_1,5/_3 MKDSP153 | ||||
0In Stock | 3 | 5 mm | Screw | 32 A | 250 V | 20 AWG | 12 AWG | PCB Mount | PT 2,5 | Each | PT_2,5/_3-5,0-H PT25350H | ||||||
0In Stock | 2 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Bulk | PTSM_0,5/_2-2,5-H_THR_R24 PTSM05225HTHRR24 | |||||
0In Stock | 2 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Reel | SPT-SMD 1,5/ 2-V-5,0 R24 | ||||
0In Stock | 8 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Each | |||||
0In Stock | 6 | 6.35 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each |