Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_10_HV/_4-ZB-10,16 MKDS10HV4ZB1016 | ||||
0In Stock | 24 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/24-2,5-Z PTSA052425Z | ||||
0In Stock | 4 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | Each | MKDS_1/_4-3,81_BK MKDS14381BK | ||||||||
0In Stock | 8 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_8-5,0-H PT25850H | |||||||||
0In Stock | 2 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Each | PT_2,5/_2-5,0-V PT25250V | |||||||||
0In Stock | 4 | 7.5 mm | Screw | 32 A | 500 V | PT 2,5 | Each | PT_2,5/_4-7,5-H PT25475H | |||||||||
0In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/_3-5,0 PTA15350 | |||||||||
0In Stock | 3 | 5 mm | Screw | 17.5 A | 400 V | PCB Mount | 35 deg | SMKDSP | Bulk | SMKDSP_1,5/_3_BK SMKDSP153BK | |||||||
0In Stock | 12 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/12-V-3,5 SPT1512V35 | ||||
0In Stock | 5 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Bulk | PTSM_0,5/_5-2,5-V_SMD_R44 PTSM05525VSMDR44 | |||||
0In Stock | 6 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Reel | PTSM_0,5/_6-2,5-H_SMD_R44 PTSM05625HSMDR44 | |||||
Not Available Online | 3 Position | 7.62 mm | GMKDS | Bulk | GMKDS_1_5/3-7_62_BD:10-8 GMKDS153762BD108 | ||||||||||||
0In Stock | 7 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | MKDS 1,5 | Bulk | MKDS_1,5/_7-5,08_PA1,3,5,7 MKDS157508PA1357 | ||||||
0In Stock | 1 | 10 mm | Screw | 41 A | 500 V | 24 AWG | 8 AWG | Feed-Through | Gray | Each | VDFK_6 VDFK6 | ||||||
0In Stock | 1 | 9.5 mm | Screw | 17.5 A | 690 V | 24 AWG | 10 AWG | Gray | Kit | DFK_5-9,5 DFK595 | |||||||
0In Stock | 2 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Right Angle | Green | SPT 16 | Bulk | SPT_16/_2-V-10,0-ZB SPT162V100ZB | ||||
0In Stock | 8 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_8 MKDSN258 | ||||||
0In Stock | 1 | 7.5 mm | Push-In | 41 A | 1 kV | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Bulk | SPT_5/_1-V-7,5 SPT51V75 | ||||
0In Stock | 3 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Bulk | SPT_5/_3-H-7,5-ZB SPT53H75ZB | ||||
0In Stock | 4 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Bulk | SPT_5/_4-H-7,5-ZB SPT54H75ZB | ||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_2,5/_2-5,08 MKDS252508 | ||||
0In Stock | 13 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/13-5,0-H PT151350H | |||||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 320 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDSN | Bulk | MKDSN_1,5/_2-5,08_HT_BK MKDSN152508HTBK | ||||
0In Stock | 6 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Each | SMKDSN_1,5/_6 SMKDSN156 | ||||
0In Stock | 3 | Screw | 57 A | 800 V | 20 AWG | 6 AWG | Panel Mount | Horizontal | Gray | G | Bulk | G_10/_3 G103 |