Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 Position | Push-In | 30 A | 500 V | 24 AWG | 10 AWG | DIN Rail | Horizontal | Gray | PT | Each | ||||||
0In Stock | 2 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-350X9-_2_GN BC350X92GN | ||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X10-_2_GN BC508X102GN | ||||
0In Stock | 1 | 8.1 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | Panel Mount | Horizontal | Gray | UW | Kit | UW_4-POT-SCM/S UW4POTSCMS | ||||
0In Stock | 5 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 8 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 9 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 2 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDSP | Bulk | GMKDSP_3/_2-7,62 GMKDSP32762 | ||||
0In Stock | 5 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Each | SMKDSP_1,5/_5 SMKDSP155 | ||||
0In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_8-5,0-V PT15850V | |||||||
0In Stock | 4 | 5 mm | Screw | 24 A | 250 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | MDKSO 2,5 | Each | MKDSO_2,5/_4-L MKDSO254L | ||||
0In Stock | 10 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Each | SMKDS_1/10-3,5 SMKDS11035 | |||||
0In Stock | 16 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/16-3,5-H PT151635H | |||||
0In Stock | 14 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Each | MKDS_1/14-3,5 MKDS11435 | |||||
0In Stock | 3 | 3.5 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKKDS | Each | MKKDS_1/_3-3,5 MKKDS1335 | |||||
0In Stock | 5 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Reel | PTSA_1,5/_5-3,5-F PTSA15535F | ||||
0In Stock | 2 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/_2-V-3,5 SPT152V35 | ||||
0In Stock | 5 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_1,5/_5-V-3,5 SPT155V35 | ||||
0In Stock | 3 Position | 5 mm | Gray | Each | MSTBW_2.5/3-G_GREY_W/KEYING MSTBW253GGREYWKEYING | ||||||||||||
0In Stock | Screw | 32 A | 300 V | 20 AWG | 10 AWG | Horizontal | Green, Yellow | AKG | Each | AKG__4_GNYE-EX AKG4GNYEEX | |||||||
0In Stock | 8 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MK3DS | Each | MK3DS_1/_8-3,81 MK3DS18381 | ||||
0In Stock | 10 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V-2,54-10 FFKDSA1V25410 | |||||
0In Stock | 4 | 5 mm | Screw | 17.5 A | 400 V | PCB Mount | 35 deg | SMKDSP | Bulk | SMKDSP_1,5/_4_BK SMKDSP154BK | |||||||
0In Stock | 2 | 5.08 mm | 17.5 A | 250 V | PCB Mount | MKKDS | Bulk | MKKDS_1,5/_2-5,08_BK MKKDS152508BK | |||||||||
0In Stock | 3 | 5 mm | Screw | PT 1,5 | Each | PT_1,5/_3-5,0-H_BK PT15350HBK |