Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 | 5 mm | Push-In | 22 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Straight | Gray | FKDSO | Each | FKDSO_2,5/_4-R_KMGY FKDSO254RKMGY | ||||
0In Stock | 2 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_2-5,0-H PTS15250H | ||||||
0In Stock | 12 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Each | PTS_1,5/12-5,0-H PTS151250H | ||||||
0In Stock | 9 | 5.08 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_1,5/_9-5,08 MKDS159508 | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 400 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDS | Each | ZFKDS_1,5C-5,0_BU ZFKDS15C50BU | ||||
0In Stock | 12 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Reel | |||||
0In Stock | 5 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 3 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Each | |||||
0In Stock | 2 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Each | |||||
0In Stock | 2 | Push-In | 10 A | 250 V | 26 AWG | 14 AWG | DIN Rail | 45 deg | Gray | Each | |||||||
0In Stock | 3 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | 2 Position | Screw | 30 A | 800 V | 26 AWG | 10 AWG | DIN Rail | Horizontal | Black | Each | |||||||
0In Stock | 12 | 5 mm | Screw | Each | |||||||||||||
0In Stock | 2 | 5 mm | Push-In | 9 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_2-5,0 SPTA1250 | |||||
0In Stock | Screw | 32 A | 300 V | 20 AWG | 10 AWG | Horizontal | Silver | AK | Bulk | AK__4 AK4 | |||||||
0In Stock | 6 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_6-3,81 SMKDS16381 | ||||
0In Stock | 6 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Kit | MKDS_1/_6-3,81_SMD_BK MKDS16381SMDBK | ||||
0In Stock | 12 | 5.08 mm | Each | MSTBVA_2,5/12-G-5,08_BKPIN13,9 MSTBVA2512G508BKPIN139 | |||||||||||||
0In Stock | 12 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1,5/12-5,08 MKDS1512508 | ||||
0In Stock | 1 | 10 mm | Spring Cage | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Right Angle | ZFKDS | Bulk | ZFKDS_4-10 ZFKDS410 | |||||
0In Stock | 9 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Each | PTSA_1,5/_9-3,5-Z PTSA15935Z | ||||
0In Stock | 3 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Each | UMSTBVK_2,5/_3-GF-5,08 UMSTBVK253GF508 | ||||||
0In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 400 V | 22 AWG | 16 AWG | PCB Mount | Horizontal | FFKDSA | Bulk | FFKDSA1/H1-7,62 FFKDSA1H1762 | |||||
0In Stock | 12 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/12 MKDS312 | ||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_3 SMKDSN153 |