Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Bulk | GSMKDS_3/_3-7,62 GSMKDS33762 | ||||
0In Stock | 5 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_5-3,5-Z PTSA15535Z | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 250 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Each | ZFKDSA_1,5C-6,0 ZFKDSA15C60 | ||||
0In Stock | 1 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | FFKDS | Bulk | FFKDS/H1-5,08 FFKDSH1508 | |||||
0In Stock | 4 | 5 mm | Screw | 24 A | 400 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | MDKSO 2,5 | Bulk | MKDSO_2,5/_4-R MKDSO254R | ||||
0In Stock | 2 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_2 SMKDSN152 | ||||
0In Stock | 7 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_7-2,54 MPT057254 | ||||
0In Stock | 5 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_5-5,08 SMKDSP155508 | ||||
0In Stock | 3 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Bulk | SMKDS_1/_3-3,5 SMKDS1335 | |||||
0In Stock | 6 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_6-3,5-H PT15635H | |||||
0In Stock | 3 | 9.52 mm | Screw | 32 A | 800 V | 28 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_5_HV/_3-9,52 MKDS5HV3952 | ||||
0In Stock | 20 | 3.5 mm | Phillips | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | PT 1,5 | Each | PT_1,5/20-3,5-H PT152035H | ||||
0In Stock | 7 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Each | PTA_1,5/_7-3,5 PTA15735 | |||||||||
0In Stock | 4 | 3.5 mm | Push-In | 13.5 A | 200 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTDA | Each | PTDA_1,5/_4-3,5 PTDA15435 | ||||
0In Stock | 3 | 3.5 mm | Spring Cage | 8 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Gray | PTSA | Bulk | PTSA_1,5/_3-3,5-Z_GY PTSA15335ZGY | ||||
Not Available Online | 2 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | Each | MKDS_1/_2-3,81_BK MKDS12381BK | ||||||||
0In Stock | 6 | 3.5 mm | Screw | 8 A | 160 V | PCB Mount | MKKDS | Each | MKKDS_1/_6-3,5 MKKDS1635 | ||||||||
0In Stock | 4 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_1,5/_4-V-3,5 SPT154V35 | ||||
0In Stock | 6 | 5.08 mm | Push-In | 9 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_6-5,08 SPTA156508 | |||||
0In Stock | 6 | 3.81 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1,5/_6-3,81 SPTA156381 | |||||
0In Stock | 2 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Green | FRONT | Each | FRONT_2,5-H/SA_5/_2 FRONT25HSA52 | ||||
0In Stock | 3 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_1,5/_3-H-3,5 SPT153H35 | ||||
0In Stock | 4 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V1-5,08-_4 FFKDSA1V15084 | |||||
0In Stock | 14 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Each | PTA_1,5/14-3,5 PTA151435 | |||||||||
Not Available Online | 7 | 3.5 mm | Screw | 12 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | MKDSFW | Each | MKDSFW_1,5/_7-3,5 MKDSFW15735 |