Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3In Stock | 1 | 10 mm | Screw | 76 A | 630 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | KDS10 | Bulk | KDS10/SO KDS10SO | ||||
66In Stock | 5 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Bulk | SMKDS_1/_5-3,5 SMKDS1535 | |||||
14In Stock | 10 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1,5/10-5,08 MKDS1510508 | ||||
50In Stock | 2 | 5.08 mm | Screw | 17.5 A | 320 V | 26 AWG | 14 AWG | PCB Mount | Straight | Black | MKDS | Each | MKDS_1,5/_2-5,08_HT_BK MKDS152508HTBK | ||||
44In Stock | 4 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_4 SMKDSP154 | ||||
20In Stock | 2 | 5 mm | Screw | 24 A | 400 V | 28 AWG | 12 AWG | PCB Mount | 35 deg | SMKDS | Bulk | SMKDS_3/_2_RD SMKDS32RD | |||||
100In Stock | 2 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_2-H-5,0 SPT252H50 | ||||
100In Stock2,800 On Order Expected 16-Dec-26 | 8 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/_8-3,5-F PTSA15835F | ||||
463In Stock | 5 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_5-5,08 SMKDSN155508 | ||||
40In Stock | 3 | 5 mm | Push-In | 22 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Straight | Gray | FKDSO | Bulk | FKDSO_2,5/_3-L_KMGY FKDSO253LKMGY | ||||
12In Stock | 13 | 3.81 mm | Spring Cage | 12 A | ZFKDSA | Bulk | ZFKDSA 1-W-3,81-13 | ||||||||||
71In Stock | 2 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Bulk | |||||
34,544In Stock | 3 | Each | |||||||||||||||
50In Stock | 5 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
400In Stock | 11 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/11-5,0 PTA151150 | |||||||||
65In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/_2-5,0 PTA15250 | |||||||||
150In Stock | Screw | 76 A | 300 V | 16 AWG | 6 AWG | Horizontal | Green, Yellow | AKG | Each | AKG_16_GNYE AKG16GNYE | |||||||
8In Stock | 1 | 5.08 mm | Spring Cage | 12 A | 400 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKKDS | Each | ZFKKDS_1,5-5,08 ZFKKDS15508 | ||||
0In Stock | 4 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_4-3,81 MKDS14381 | ||||
35In Stock | 3 | 9.52 mm | Screw | 32 A | 690 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5_HV/_3-9,52-Z MKDS5HV3952Z | ||||
194In Stock | 3 | 5.08 mm | Screw | 22 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDS | Each | MKKDS_3/_3-5,08 MKKDS33508 | ||||
2,947In Stock | 4 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_4 MKDSN254 | |||||
58In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 500 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA/V1-7,62 FFKDSAV1762 | |||||
180In Stock | 2 | 5.08 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_2-5,08 MKDSN252508 | ||||||
127In Stock | 3 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_3-3,81 MKDS13381 |