Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 | 5.08 mm | Push-In | 9 A | 250 V | PCB Mount | 45 deg | SPTA | Each | SPTA_1,5/10-5,08 SPTA1510508 | |||||||
0In Stock | 12 | 3.81 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1,5/12-3,81 SPTA1512381 | |||||
0In Stock | 5 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_5-3,5 SPTA1535 | |||||
0In Stock | 12 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/12-3,5 SPTA11235 | |||||
0In Stock | 3 | 10 mm | Push-In | 41 A | 1 kV | 14 AWG | 4 AWG | Feed-Through | Horizontal | Gray | PLW | Bulk | |||||
0In Stock | 4 Position | Push-In | 30 A | 500 V | 24 AWG | 10 AWG | DIN Rail | Horizontal | Gray | PT | Each | ||||||
0In Stock | 2 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-350X9-_2_GN BC350X92GN | ||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X10-_2_GN BC508X102GN | ||||
0In Stock | 1 | 8.1 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | Panel Mount | Horizontal | Gray | UW | Kit | UW_4-POT-SCM/S UW4POTSCMS | ||||
0In Stock | 5 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 8 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 9 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X10-_3_GN BC508X103GN | ||||
0In Stock | 8 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V-2,54-_8 FFKDSA1V2548 | |||||
0In Stock | 3 | 5 mm | Screw | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKKDSH | Bulk | MKKDSH_3/_3-EX MKKDSH33EX | ||||
0In Stock | 4 | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | Bulk | MKDS_3/_4_BK MKDS34BK | ||||||||
0In Stock | Push-In | DIN Rail | Yellow | PSR-TBUS | Each | PSR-TBUS PSRTBUS | |||||||||||
0In Stock | 4 | 5.08 mm | Screw | 20 A | 250 V | 30 AWG | 12 AWG | PCB Mount | 45 deg | Green | SMKDS | Each | SMKDS_2,5/_4-5,08 SMKDS254508 | ||||
0In Stock | 10 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/10-2,5-F PTSA051025F | ||||
0In Stock | 4 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Each | PT_2,5/_4-5,0-H PT25450H | |||||||||
0In Stock | 8 | 3.81 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1,5/_8-3,81 SPTA158381 | |||||
0In Stock | 2 | 3.5 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/_2-3,5 SPTA1235 | |||||
0In Stock | 4 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_4-3,5 SPTA1435 | |||||
0In Stock | 10 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/10-3,5 SPTA11035 | |||||
0In Stock | 4 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Reel | PTSM_0,5/_4-2,5-H_THR_R32 PTSM05425HTHRR32 |