Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 | 3.81 mm | Screw | 17.5 A | 320 V | 26 AWG | 16 AWG | PCB Mount | Right Angle | Green | FRONT | Each | FRONT_1,5-V-3,81 FRONT15V381 | ||||
0In Stock | 4 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | Each | UMSTBVK_2,5/_4-GF-5,08 UMSTBVK254GF508 | ||||||||
0In Stock | 10 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Each | UMSTBVK_2,5/10-GF-5,08 UMSTBVK2510GF508 | ||||||
0In Stock | 12 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/12-3,5-Z PTSA151235Z | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDS | Each | ZFKDS_1,5C-5,0 ZFKDS15C50 | ||||
0In Stock | 11 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/11-5,08 MKDSN1511508 | ||||
0In Stock | 3 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Each | GMKDS_3/_3 GMKDS33 | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | MKDSF | Each | MKDSF_3/_2 MKDSF32 | ||||
0In Stock | 5 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_5-3,5 MKDS1535 | |||||
0In Stock | 12 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/12-3,5-H PT151235H | |||||
0In Stock | 6 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_6-15,00 MKDSP2561500 | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 400 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKKDSA | Bulk | ZFKKDSA_1,5C-6,0_R ZFKKDSA15C60R | ||||
0In Stock | 5 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | MSTBVK_2,5/_5-G-5,08 MSTBVK255G508 | ||||||
0In Stock | 5 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_2,5/_5-H-5,0 SPT255H50 | ||||
0In Stock | 8 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_2,5/_8-V-5,0 SPT258V50 | ||||
0In Stock | 1 | 10 mm | Spring Cage | 76 A | 320 V | 24 AWG | 6 AWG | PCB Mount | 45 deg | Green | ZFKDS | Bulk | ZFKDS_10-10,00 ZFKDS101000 | ||||
0In Stock | 1 | 5 mm | Screw | 21 A | 176 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | Green | FRONT 2,5 | Each | FRONT_2,5-V/SA_5-EX FRONT25VSA5EX | ||||
0In Stock | 7 | 3.5 mm | Push-In | PTSA 1,5 | Bulk | PTSA_1,5/_7-3,5-F_MIX_NZ06 PTSA15735FMIXNZ06 | |||||||||||
0In Stock | 6 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKKDSN | Each | MKKDSN_1,5/_6-5,08 MKKDSN156508 | ||||
0In Stock | 2 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V-2,54-_2 FFKDSA1V2542 | |||||
0In Stock | 8 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Each | PTA_1,5/_8-3,5 PTA15835 | |||||||||
0In Stock | 3 | 5 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/_3-5,0 SPTA1350 | |||||
0In Stock | 10 | 5 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/10-5,0 SPTA11050 | |||||
0In Stock | 2 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | MKDSP | Each | MKDSP_10N/_2-10,16 MKDSP10N21016 | ||||||
0In Stock | 8 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_8-2,5-V_SMD_R44 PTSM05825VSMDR44 |