Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 7 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Each | SMKDS_1/_7-3,5 SMKDS1735 | |||||
0In Stock | 5 | 3.81 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1,5/_5-3,81 SPTA155381 | |||||
0In Stock | 6 | 5 mm | Push-In | 9 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/_6-5,0 SPTA1650 | |||||
0In Stock | 3 | 3.5 mm | Push-In | 8 A | 400 V | 24 AWG | 16 AWG | PCB Mount | PTSA 1,5 | Each | PTSA_1,5/_3-3,5-Z_OG PTSA15335ZOG | ||||||
0In Stock | 3 | 6.35 mm | Screw | 32 A | 500 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDSV | Each | MKDSV_5/_3-6,35 MKDSV53635 | ||||
0In Stock | 3 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Vertical | FFKDSA | Each | FFKDSA1/H-2,54-_3 FFKDSA1H2543 | |||||
0In Stock | 10 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | FFKDSA | Each | FFKDSA1/H-2,54-10 FFKDSA1H25410 | ||||||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Gray | MKDSO | Each | MKDSO_2,5/_3-R_KMGY MKDSO253RKMGY | ||||
0In Stock | 11 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/11-2,5-Z PTSA051125Z | ||||
0In Stock | Screw | 76 A | 300 V | 16 AWG | 6 AWG | Horizontal | Black | AKG | Each | AKG_16_BK AKG16BK | |||||||
0In Stock | 9 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Each | PTS_1,5/_9-5,0-H PTS15950H | ||||||
0In Stock | 3 | 3.5 mm | Push-In | 4 A | 160 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Green | FK-MPT | Each | FK-MPT_0,5/_3-3,5 FKMPT05335 | ||||
0In Stock | 16 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Each | |||||
0In Stock | 8 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Each | |||||
0In Stock | 4 | 5.08 mm | Screw | Each | |||||||||||||
0In Stock | 5 | 3.81 mm | Push-In | 6 A | 150 V | DIN Rail | Gray (Light Gray) | ME | Each | ||||||||
0In Stock | 2 | 7.62 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDSV | Each | MKDSV_5/_2-7,62 MKDSV52762 | ||||
0In Stock | 3 | 5.08 mm | Screw | 15 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MK3DS | Each | MK3DS_1,5/_3-5,08 MK3DS153508 | ||||
0In Stock | 10 | 3.5 mm | Push-In | 4 A | 160 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Green | FK-MPT | Each | FK-MPT_0,5/10-3,5 FKMPT051035 | ||||
0In Stock | 3 | 5 mm | Screw | 24 A | 320 V | MDKSO 2,5 | Each | MKDSO_2,5/_3-R MKDSO253R | |||||||||
0In Stock | 8 | 3.81 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | DIN Rail | Green | Each | MCVK_1,5/_8-G-3,81 MCVK158G381 | ||||||
0In Stock | 3 | 7.5 mm | Screw | 32 A | 500 V | PT 2,5 | Each | PT_2,5/_3-7,5-H PT25375H | |||||||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MDKSO 2,5 | Each | MKDSO_2,5/_3-L MKDSO253L | ||||
0In Stock | 2 | 3.5 mm | Screw | 8 A | 160 V | 30 AWG | 16 AWG | PCB Mount | MKKDS | Each | MKKDS_1/_2-3,5 MKKDS1235 |