Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 10.16 mm | Push-In | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | 1 | Push-In | 41 A | 20 AWG | 8 AWG | DIN Rail | Horizontal | Multicolor | Each | ||||||||
0In Stock | 6 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | Vertical | Green | MKDS | Each | MKDS_5N_HV/_6-ZB-6,35 MKDS5NHV6ZB635 | |||||
0In Stock | 3 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-350X9-_3_GN BC350X93GN | ||||
0In Stock | 7 | 5.08 mm | BCH | Each | BCH-508HS-_7_GN BCH508HS7GN | ||||||||||||
0In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Each | |||||
0In Stock | 10 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 5 Position | Push-In | DIN Rail | Gray | Each | ||||||||||||
0In Stock | 6 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | 5 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V-2,54-_5 FFKDSA1V2545 | |||||||
0In Stock | 6 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V1-5,08-_6 FFKDSA1V15086 | |||||
0In Stock | 4 | 7.62 mm | Screw | 16 A | 500 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | GSMKDSN | Each | GSMKDSN_1,5/_4-7,62 GSMKDSN154762 | ||||
0In Stock | 4 | 5.08 mm | Screw | 16 A | 400 V | PCB Mount | MKDSN | Each | MKDSN_2,5/_4-5,08_BK MKDSN254508BK | ||||||||
Not Available Online | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Black | MKDS | Each | MKDS_1,5/_2-B-5,08_BK MKDS152B508BK | ||||
0In Stock | 3 | 3.81 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | DIN Rail | Green | Each | MCVK_1,5/_3-G-3,81 MCVK153G381 | ||||||
0In Stock | 3 | 7.62 mm | Screw | 16 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | GMKDSN | Each | GMKDSN_1,5/_3-7,62 GMKDSN153762 | ||||
0In Stock | 10 | 3.81 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | DIN Rail | Green | Each | MCVK_1,5/10-G-3,81 MCVK1510G381 | ||||||
0In Stock | 8 Position | 2.54 mm | FFKDS | Bulk | |||||||||||||
0In Stock | 1 | 5.08 mm | Spring Cage | 12 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFK4DSA | Each | ZFK4DSA_1,5-6,08 ZFK4DSA15608 | ||||
0In Stock | 4 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDS | Each | GMKDS_3/_4-7,62 GMKDS34762 | ||||
0In Stock | 5 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_3/_5-5,08 MKDS35508 | ||||
0In Stock | 9 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/_9-2,5-F PTSA05925F | ||||
0In Stock | 3 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Horizontal | Green | SPT 16 | Bulk | SPT_16/_3-H-10,0-ZB SPT163H100ZB | ||||
0In Stock | Each |