Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,597In Stock2,500 On Order Expected 09-Dec-26 | 8 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_8-2,54 MPT058254 | ||||
250In Stock | 1 | 7.62 mm | Spring Cage | 16 A | 320 V | 28 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5-W-7,62 ZFKDSA15W762 | ||||
1,000In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_6-5,0-H PT15650H | |||||||
883In Stock | 1 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Green | FRONT 2,5 | Bulk | FRONT_2,5-H/SA_5 FRONT25HSA5 | ||||
157In Stock | 3 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_3 MKDS153 | ||||
296In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Bulk | SMKDS_3/_3 SMKDS33 | ||||
48In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_6 MKDS156 | ||||
118In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_1,5/_3 MKKDS153 | ||||
89In Stock | 5 | 3.81 mm | Push-In | 8 A | 125 V | DIN Rail | Gray (Light Gray) | Bulk | ME_22,5_TBUS_1,5/_5-ST-3,81_KMGY ME225TBUS155ST381KMGY | ||||||||
50In Stock | 10 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBHK_2,5/10-G UMSTBHK2510G | ||||||
8,931In Stock | Screw | 41 A | 300 V | 20 AWG | 10 AWG | Horizontal | Green, Yellow | AKG | Bulk | AKG__4_GNYE AKG4GNYE | |||||||
19,622In Stock | 3 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Bulk | MKKDSNH_1,5/_3-5,08 MKKDSNH153508 | ||||
900In Stock | 6 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/_6-2,5-F PTSA05625F | ||||
20In Stock | 8 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_8-5,08 SMKDSP158508 | ||||
400In Stock | 11 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/11-5,0 PTA151150 | |||||||||
65In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/_2-5,0 PTA15250 | |||||||||
150In Stock | Screw | 76 A | 300 V | 16 AWG | 6 AWG | Horizontal | Green, Yellow | AKG | Each | AKG_16_GNYE AKG16GNYE | |||||||
8In Stock | 1 | 5.08 mm | Spring Cage | 12 A | 400 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKKDS | Each | ZFKKDS_1,5-5,08 ZFKKDS15508 | ||||
0In Stock | 4 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_4-3,81 MKDS14381 | ||||
35In Stock | 3 | 9.52 mm | Screw | 32 A | 690 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5_HV/_3-9,52-Z MKDS5HV3952Z | ||||
194In Stock | 3 | 5.08 mm | Screw | 22 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDS | Each | MKKDS_3/_3-5,08 MKKDS33508 | ||||
2,947In Stock | 4 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_4 MKDSN254 | |||||
58In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 500 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA/V1-7,62 FFKDSAV1762 | |||||
180In Stock | 2 | 5.08 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_2-5,08 MKDSN252508 | ||||||
127In Stock | 3 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_3-3,81 MKDS13381 |