Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Each | GSMKDS_3/_3 GSMKDS33 | ||||
0In Stock | 8 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_1,5/_8-V-3,5 SPT158V35 | ||||
0In Stock | 3 | 7.62 mm | Push-In | 17.5 A | 500 V | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V1-7,62-_3 FFKDSA1V17623 | |||||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Black | MKDS | Each | MKDS_1,5/_2-5,08_BK MKDS152508BK | ||||
0In Stock | 2 | 7.5 mm | Screw | 32 A | 500 V | PT 2,5 | Each | PT_2,5/_2-7,5-V PT25275V | |||||||||
0In Stock | 7 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/_7-2,5-F PTSA05725F | ||||
0In Stock | 6 | 5.08 mm | Screw | 16 A | 250 V | PCB Mount | MKDSN | Each | MKDSN_2,5/_6-5,08 MKDSN256508 | ||||||||
0In Stock | 9 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Each | |||||
0In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Reel | |||||
0In Stock | 2 | 3.81 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-381X9-_2_GN BC381X92GN | ||||
0In Stock | 2 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | Each | MKDSD_1,5/_2-3,81 MKDSD152381 | ||||
0In Stock | 9 | 3.5 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKKDS | Each | MKKDS_1/_9-3,5 MKKDS1935 | |||||
0In Stock | 2 | 2.54 mm | Screw | 6 A | 160 V | PCB Mount | MPT | Each | MPT_0,5/_2-2,54_BK MPT052254BK | ||||||||
0In Stock | 5 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | SPTD | Each | |||||
0In Stock | 4 Position | Push-In | 24 A | 800 V | 26 AWG | 12 AWG | DIN Rail | Horizontal | Red | Each | |||||||
0In Stock | 3 | 5.08 mm | Screw | 15 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MK3DS | Each | MK3DS_1,5/_3-5,08 MK3DS153508 | ||||
0In Stock | 10 | 3.5 mm | Push-In | 4 A | 160 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Green | FK-MPT | Each | FK-MPT_0,5/10-3,5 FKMPT051035 | ||||
0In Stock | 3 | 5 mm | Screw | 24 A | 320 V | MDKSO 2,5 | Each | MKDSO_2,5/_3-R MKDSO253R | |||||||||
0In Stock | 8 | 3.81 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | DIN Rail | Green | Each | MCVK_1,5/_8-G-3,81 MCVK158G381 | ||||||
0In Stock | 3 | 7.5 mm | Screw | 32 A | 500 V | PT 2,5 | Each | PT_2,5/_3-7,5-H PT25375H | |||||||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MDKSO 2,5 | Each | MKDSO_2,5/_3-L MKDSO253L | ||||
0In Stock | 2 | 3.5 mm | Screw | 8 A | 160 V | 30 AWG | 16 AWG | PCB Mount | MKKDS | Each | MKKDS_1/_2-3,5 MKKDS1235 | ||||||
0In Stock | 8 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V1-5,08-_8 FFKDSA1V15088 | |||||
0In Stock | 2 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Vertical | FFKDSA | Each | FFKDSA1/H-2,54-_2 FFKDSA1H2542 | |||||
0In Stock | 18 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Each | PTSA_1,5/18-3,5-F PTSA151835F |