Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Position | Push-In | 10 A | 250 V | 20 AWG | 8 AWG | DIN Rail | Horizontal | Black | 320 | Each | ||||||
0In Stock | 2 | 6.35 mm | Push-In | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 3 | 12.7 mm | Screw | 76 A | 1 kV | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDSP | Each | MKDSP_10HV/_3-12,7 MKDSP10HV3127 | ||||
0In Stock | 8 | 5 mm | Screw | 24 A | 400 V | 30 AWG | 12 AWG | PCB Mount | MKDS | Each | MKDS_3/_8_CRWH MKDS38CRWH | ||||||
0In Stock | 5 | 5.08 mm | Push-In | 12 A | 250 V | 22 AWG | 18 AWG | PCB Mount | 45 deg | Green | MFKDSP | Each | MFKDSP/_5-5,08 MFKDSP5508 | ||||
0In Stock | 3 | 9.52 mm | Screw | 32 A | 690 V | 24 AWG | 10 AWG | PCB Mount | Vertical | Green | MKDSV | Bulk | MKDSV_5/_3-9,5 MKDSV5395 | ||||
0In Stock | 10 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/10-5,08 MKDSN1510508 | ||||
0In Stock | 1 | 7.62 mm | Spring Cage | 16 A | 250 V | 28 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5-7,62 ZFKDSA15762 | ||||
0In Stock | 3 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Each | SMKDS_3/_3-5,08 SMKDS33508 | ||||
0In Stock | 4 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_4-G-5,08 UMSTBVK254G508 | ||||||
0In Stock | 8 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Each | SMKDS_1/_8-3,5 SMKDS1835 | |||||
0In Stock | 3 | 5 mm | Screw | 24 A | 400 V | PCB Mount | 35 deg | SMKDS | Each | SMKDS_3/_3_BU SMKDS33BU | |||||||
0In Stock | 3 | 5.08 mm | Screw | 15 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MK4DS | Bulk | MK4DS_1,5/_3-5,08 MK4DS153508 | ||||
0In Stock | 2 | 12.7 mm | Screw | 76 A | 1 kV | 20 AWG | 6 AWG | PCB Mount | Straight | Green | MKDSP | Each | MKDSP_10HV/_2-12,7 MKDSP10HV2127 | ||||
0In Stock | 5 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_5 MKDSN155 | ||||
0In Stock | 10 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/10-5,0-H PT151050H | |||||||
0In Stock | 4 | 5.08 mm | Push-In | 9 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_4-5,08 SPTA154508 | |||||
0In Stock | 6 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_6-2,5-V_THR_R44 PTSM05625VTHRR44 | |||||
0In Stock | 6 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_6-2,5-V_SMD_R44 PTSM05625VSMDR44 | |||||
0In Stock | 7 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Each | PTSA_1,5/_7-3,5-F PTSA15735F | ||||
0In Stock | 14 | 5.08 mm | Spring Cage | 16 A | 250 V | PCB Mount | ZFKDSA | Each | ZFKDSA_1,5-W-5,08-14 ZFKDSA15W50814 | ||||||||
0In Stock | 1 | Push-In | 24 A | 800 V | 26 AWG | 12 AWG | DIN Rail | Horizontal | Red | Each | |||||||
0In Stock | 1 Position | Push-In | 10 A | 24 V | 20 AWG | 8 AWG | DIN Rail | Horizontal | Black | 320 | Each | ||||||
0In Stock | 3 | Screw | MKKDSN | Each | MKKDSN_1,5/_3_BU MKKDSN153BU | ||||||||||||
0In Stock | 7 | Screw | MKKDSN | Each | MKKDSN_1,5/_7_BG MKKDSN157BG |