Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | SMKDSP | Bulk | SMKDSP_1,5/_8 SMKDSP158 | |||||
0In Stock | 2 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_2-15,00 MKDSP2521500 | ||||
0In Stock | 12 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Kit | MKDS_1/12-3,81_SMD_BK MKDS112381SMDBK | ||||
0In Stock | 4 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSD | Each | MKDSD_2,5/_4-5,08 MKDSD254508 | ||||
0In Stock | 10 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Bulk | |||||
0In Stock | 4 | 9.52 mm | Screw | MKDS | Each | ||||||||||||
0In Stock | 5 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Reel | |||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-THR | Reel | |||||
0In Stock | 4 | 7.62 mm | Push-In | 17.5 A | 630 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | FFKDSA | Each | FFKDSA1/V1-7,62-_4 FFKDSA1V17624 | ||||
0In Stock | 5 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Bulk | |||||
0In Stock | 4 | 6.35 mm | Push-In | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 10 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Each | SMKDSP_1,5/10-5,08 SMKDSP1510508 | ||||
0In Stock | 2 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/_2-2,5-F PTSA05225F | ||||
0In Stock | 3 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_3/_3 MKDSP33 | ||||
0In Stock | 5 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_2,5/_5-V-5,0 SPT255V50 | ||||
0In Stock | 6 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | MKKDS_1/_6-3,81 MKKDS16381 | ||||
0In Stock | 1 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDS | Bulk | ZFKDS_1,5-W-5,08 ZFKDS15W508 | ||||
0In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/12-5,0-V PT151250V | |||||||
0In Stock | 2 | 5.08 mm | Screw | 22 A | 400 V | 30 AWG | 12 AWG | PCB Mount | Straight | Gray | MKKDS | Bulk | MKKDS_3/_2-5,08_ABGY MKKDS32508ABGY | ||||
0In Stock | 3 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_3/_3-7,62 GMKDS33762 | ||||
0In Stock | 8 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | MKKDS_1/_8-3,81 MKKDS18381 | ||||
0In Stock | 4 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Bulk | SMKDS_1/_4-3,5 SMKDS1435 | |||||
0In Stock | 2 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | Horizontal | Green | PTSA 1,5 | Bulk | PTSA_1,5/_2-3,5-F PTSA15235F | ||||
0In Stock | 8 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_8-2,5-V_THR_R44 PTSM05825VTHRR44 | |||||
0In Stock | 2 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_2-2,5-V_SMD_R44 PTSM05225VSMDR44 |