Phoenix Contact - Fixed Terminal Blocks
6,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 5.08 mm | Screw | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Straight | Black | MKDS | Each | MKDS_3/_3-5,08_HT_BK MKDS33508HTBK | ||||
0In Stock | 14 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/14-3,5-H PT151435H | |||||
0In Stock | 4 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 7 Position | Push-In | 17.5 A | 450 V | 14 AWG | DIN Rail | Horizontal | Red | Each | ||||||||
0In Stock | 4 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 2 | 5.08 mm | Screw | 20 A | 400 V | PCB Mount | SMKDS | Each | SMKDS_2,5/_2-5,08_RD_PIN4,5 SMKDS252508RDPIN45 | ||||||||
0In Stock | 5 | 5 mm | Screw | 16 A | 250 V | PCB Mount | MKDSN | Each | MKDSN_2,5/_5 MKDSN255 | ||||||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSP | Each | MKDSP_1,5/_2 MKDSP152 | ||||
0In Stock | 2 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Bulk | SPT_5/_2-V-7,5-ZB SPT52V75ZB | ||||
0In Stock | 3 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Each | SPT_5/_3-V-7,5-ZB SPT53V75ZB | ||||
0In Stock | 3 | 9.52 mm | Screw | 32 A | 690 V | PCB Mount | MKDS | Each | MKDS_5/_3-9,5_BK MKDS5395BK | ||||||||
0In Stock | 3 | 5.08 mm | Push-In | 9 A | 250 V | SPTA | Each | SPTA_1,5/_3-5,08 SPTA153508 | |||||||||
0In Stock | 3 | 5.08 mm | Screw | 20 A | 400 V | PCB Mount | Blue | SMKDS | Bulk | SMKDS_2,5/_3-5,08_BU_PIN4,5 SMKDS253508BUPIN45 | |||||||
0In Stock | 2 | 7.62 mm | Screw | 16 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | GMKDSN | Bulk | GMKDSN_1,5/_2-7,62 GMKDSN152762 | ||||
0In Stock | 2 | 3.5 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Bulk | MKDS_1/_2-3,5_HT_BK MKDS1235HTBK | ||||
0In Stock | 7 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSN | Bulk | MKKDSN_1,5/_7-5,08 MKKDSN157508 | ||||
0In Stock | 3 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_3 MKDSN253 | |||||
0In Stock | 9 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_9-5,08 SMKDSN159508 | ||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDSH | Each | MKKDSH_3/_3 MKKDSH33 | ||||
0In Stock | 7 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_7-5,08 MKDSN157508 | ||||
0In Stock | 2 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSN | Each | MKKDSN_1,5/_2 MKKDSN152 | ||||
0In Stock | 2 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_3/_2-7,62 GMKDS32762 | ||||
0In Stock | 4 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | Bulk | MKDSD_1,5/_4-3,81 MKDSD154381 | ||||
0In Stock | 5 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | IDC | Each | IDC_0,3/_5-3,81 IDC035381 | ||||
0In Stock | 3 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_3-3,5-V PT15335V |