PS - Amphenol - Fixed Terminal Blocks
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 Position | 3.5 mm | Cable Lug | 9 A | 300 V | 20 AWG | 16 AWG | PCB Mount | Straight | Black | PS | |||||
0In Stock | 2 Position | 3.5 mm | Cable Lug | 9 A | 300 V | 20 AWG | 16 AWG | PCB Mount | Straight | Black | PS | |||||
0In Stock | 6 Position | 3.5 mm | Cable Lug | 9 A | 300 V | 20 AWG | 16 AWG | PCB Mount | Straight | Black | PS | |||||
0In Stock | 8 Position | 3.5 mm | Cable Lug | 9 A | 300 V | 20 AWG | 16 AWG | PCB Mount | Straight | Black | PS | |||||
0In Stock | 4 Position | 3.5 mm | Cable Lug | 9 A | 300 V | 20 AWG | 16 AWG | PCB Mount | Straight | Black | PS | |||||
0In Stock | 5 Position | 3.5 mm | Cable Lug | 9 A | 300 V | 20 AWG | 16 AWG | PCB Mount | Straight | Black | PS |