Fixed Terminal Blocks
24,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,168In Stock | 2 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Each | MKDSN_1,5/_2-5,08 MKDSN152508 | ||||
18,756In Stock | 2 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_2-5,08 MKDS152508 | ||||
38,600In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | Horizontal | Green | PT 1,5 | Bulk | PT_1,5/_2-5,0-H PT15250H | |||||||
2,350In Stock | 2 | 6.35 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_5/_2-6,35 MKDS52635 | ||||
26,600In Stock54,500 On Order Expected 11-Jan-27 | 2 | 9.52 mm | Screw | 32 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_5/_2-9,5 MKDS5295 | ||||
6,955In Stock | 3 | 9.52 mm | Screw | 32 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_3-9,5 MKDS5395 | ||||
16,490In Stock | 4 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_4-2,54 MPT054254 | ||||
13,400In Stock | 2 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_3/_2-5,08 MKDS32508 | ||||
27,058In Stock | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_3-5,08 MKDS153508 | ||||
750In Stock19,200 On Order Expected 30-Sep-27 | 2 Position | 5 mm | Screw Clamp | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
1,549In Stock | 4 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_4-5,08 MKDS154508 | ||||
Mfr: 0398800402 TTI: 39880-0402 Molex Availability: 5,200In StockFixed Terminal Blocks 5.08mm Pit. Beau Eurostyle Low Profile, Fixed Block, 35 Wire Entry, Modular, 2 Pos. | 5,200In Stock | 2 Position | 5.08 mm | Screw | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Black | 39880 | Bulk | 398800402 880202 0398800402 | |||
Mfr: 0395443002 TTI: 39544-3002 Molex Availability: 3,200In StockFixed Terminal Blocks 5.08mm Pit. Eurostyle Vert. Fixed Mount PCB Terminal Block, 2 Pos. | 3,200In Stock | 2 Position | 5.08 mm | Phillips | 15 A | 300 V | 22 AWG | 12 AWG | PCB Mount | Horizontal | Black | 39544 | Bulk | 0395443002 | |||
9,450In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_3-5,0-H PT15350H | |||||||
4,910In Stock | 4 Position | 2.54 mm | Screw Clamp | 10 A | 150 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
2,230In Stock | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_3-5,08 SMKDSP153508 | ||||
69,720In Stock | 2 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_2-3,5-Z PTSA15235Z | ||||
2,260In Stock | 3 | 5.08 mm | Screw | 20 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 50 deg | Green | SMKDS | Each | SMKDS_2,5/_3-5,08 SMKDS253508 | ||||
Mfr: 0393570002 TTI: 39357-0002 Molex Availability: 12,550In Stock9,600 On Order Expected 15-Mar-27 Fixed Terminal Blocks 3.5mm Pit. Beau Eurostyle Fixed Mount PCB Terminal Block, 2 Pos. | 12,550In Stock9,600 On Order Expected 15-Mar-27 | 2 Position | 3.5 mm | 17.5 A | 300 V | 28 AWG | 16 AWG | PCB Mount | Vertical | 39357 | Bulk | 393570002 350102 0393570002 | |||||
618In Stock | 8 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_1,5/_8-5,08 MKDS158508 | ||||
1,309In Stock800 On Order Expected 19-Nov-26 | 8 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/_8-3,5-Z PTSA15835Z | ||||
200In Stock | Silver | UGB2/0 | Bulk | ||||||||||||||
4,925In Stock5,600 On Order Expected 10-Dec-26 | 2 Position | 6.35 mm | Screw Clamp | 30 A | 300 V | 24 AWG | 10 AWG | PCB Mount | Vertical | Bulk | |||||||
3,060In Stock | 8 Position | 5 mm | Screw Clamp | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
2,250In Stock | 3 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Bulk |