XTVMED - DIN Rail Terminal Blocks
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ground Terminal Block | 1 Position | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 20 AWG | 8 AWG | 48.7 mm | 8.2 mm | 105.4 mm | XTVMED | ||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 41 A | 800 V | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 20 AWG | 8 AWG | 48.7 mm | 8.2 mm | 105.4 mm | XTVMED |