XTV - DIN Rail Terminal Blocks
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ground Terminal Block | 1 Position | 76 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 62.8 mm | 8.2 mm | 42.2 mm | XTV | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 76 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 4 AWG | 77.2 mm | 12.2 mm | 49.8 mm | XTV | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 1 kV | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 6 AWG | 89.1 mm | 10.2 mm | 68.5 mm | XTV | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 62.8 mm | 8.2 mm | 42.2 mm | XTV | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 57 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 6 AWG | 72 mm | 10.2 mm | 48.8 mm | XTV | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 57 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 6 AWG | 89.1 mm | 10.2 mm | 68.5 mm | XTV | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 57 A | 1 kV | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 6 AWG | 89.1 mm | 10.2 mm | 68.5 mm | XTV | Bulk | ||||||
0In Stock | Ground Terminal Block | 1 Position | 41 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 4 AWG | 77.2 mm | 12.2 mm | 49.8 mm | XTV | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 62.8 mm | 8.2 mm | 42.2 mm | XTV | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 76.7 mm | 8.2 mm | 57.6 mm | XTV | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 90.6 mm | 8.2 mm | 57.6 mm | XTV | Bulk | ||||||
0In Stock | Ground Terminal Block | 1 Position | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 6 AWG | 72 mm | 10.2 mm | 48.8 mm | XTV | Bulk | ||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 76 A | 1 kV | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 4 AWG | 77.2 mm | 12.2 mm | 49.8 mm | XTV | Bulk | ||||||
0In Stock | Ground Terminal Block | 1 Position | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 10 AWG | 90.6 mm | 8.2 mm | 57.6 mm | XTV | Bulk | ||||||||
0In Stock | Ground Terminal Block | 1 Position | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 76.7 mm | 8.2 mm | 57.6 mm | XTV | Bulk | ||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 57 A | 1 kV | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 6 AWG | 72 mm | 10.2 mm | 48.8 mm | XTV | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 76.7 mm | 8.2 mm | 57.6 mm | XTV | Bulk | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 90.6 mm | 8.2 mm | 57.6 mm | XTV | Bulk |