XT - DIN Rail Terminal Blocks
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 20 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | XT | Bulk | ||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 20 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | XT | Bulk | ||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 2.4 A | 800 V | Push-In | Blue | Polyamide (PA) | DIN Rail | 20 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | XT | Bulk | |||||||
0In Stock | Ground Terminal Block | 1 Position | Push-In | Green, Yellow | DIN Rail | 20 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | XT | Bulk | ||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Blue | DIN Rail | 20 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | XT | |||||||||
0In Stock | 1 Position | XT | ||||||||||||||||||||
0In Stock | 1 Position | XT | ||||||||||||||||||||
0In Stock | 1 Position | XT | ||||||||||||||||||||
0In Stock | 1 Position | XT | ||||||||||||||||||||
0In Stock | 1 Position | XT | ||||||||||||||||||||
0In Stock | 1 Position | XT | ||||||||||||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | DIN Rail | 20 AWG | 12 AWG | 60.4 mm | 5.2 mm | 35.3 mm | XT | ||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Blue | DIN Rail | 20 AWG | 12 AWG | 60.4 mm | 5.2 mm | 35.3 mm | XT | |||||||||
0In Stock | Ground Terminal Block | 1 Position | Push-In | Green, Yellow | Polyamide (PA) | DIN Rail | 20 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | XT | ||||||||||
0In Stock | Ground Terminal Block | 1 Position | Push-In | Green, Yellow | DIN Rail | 20 AWG | 12 AWG | 60.4 mm | 5.2 mm | 35.3 mm | XT | |||||||||||
0In Stock | 1 Position | XT | ||||||||||||||||||||
0In Stock | 1 Position | XT | ||||||||||||||||||||
0In Stock | 1 Position | XT |