UTI - DIN Rail Terminal Blocks
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 A | Screw | Gray | DIN Rail | 93.5 mm | 5.2 mm | 51.2 mm | UTI | Each | UTI 2,5-PE/L/N | |||||||||||||
0In Stock | 24 A | Screw | Gray | DIN Rail | 93.5 mm | 5.2 mm | 51.2 mm | UTI | Each | UTI 2,5-PE/L/L | |||||||||||||
0In Stock | 1 Position | 24 A | Screw | Gray | DIN Rail | 93.5 mm | 5.2 mm | 51.2 mm | UTI | ||||||||||||||
0In Stock | 21 A | Screw | Gray | DIN Rail | 93.5 mm | 5.2 mm | 51.2 mm | UTI |