UT - DIN Rail Terminal Blocks
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184,685In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 46.9 mm | UT | Each | UT_4 UT4 | ||||||
4,000In Stock2,880 On Order Expected 23-Nov-26 | Feed Through Terminal Block | 2 Position | 125 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 1/0 AWG | 61.2 mm | 16 mm | 65.1 mm | UT | Bulk | UT_35 UT35 | ||||||
3,012In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 80.5 mm | UT | Bulk | UT_4-HESI_(5X20) UT4HESI5X20 | ||||||
28,998In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 47.7 mm | 8.2 mm | 46.9 mm | UT | Bulk | UT_6 UT6 | ||||||
620In Stock2,820 On Order Expected 03-Dec-26 | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 47.7 mm | 10.2 mm | 46.9 mm | UT | Bulk | UT_10 UT10 | ||||||
11,059In Stock | Feed Through Terminal Block | 2 Position | 6.2 mm | 24 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 46.9 mm | UT | Bulk | UT_2,5 UT25 | |||||
5,632In Stock | Ground Terminal Block | 2 Position | 41 A | 1 kV | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4-PE UT4PE | ||||||
14,973In Stock | Feed Through Terminal Block | 2 Position | 76 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 55.5 mm | 12.2 mm | 54.4 mm | UT | Bulk | UT_16 UT16 | ||||||
3,654In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 24 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 80.5 mm | UT | Bulk | UT_4-HESILED_24_(5X20) UT4HESILED245X20 | ||||||
250In Stock | Ground Terminal Block | 2 Position | 57 A | 800 V | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 47.7 mm | 10.2 mm | 46.9 mm | UT | Each | UT_10-PE UT10PE | ||||||
4,390In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 55 mm | UT | Bulk | UT_4_BK UT4BK | ||||||
320In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4_BU UT4BU | ||||||
6,328In Stock | Ground Terminal Block | 2 Position | 41 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 47.7 mm | 8.2 mm | 46.9 mm | UT | Bulk | UT_6-PE UT6PE | |||||||
850In Stock1,400 On Order Expected 18-Nov-26 | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 55 mm | UT | Bulk | UT_4_RD UT4RD | ||||||
2,713In Stock | Feed Through Terminal Block | 3 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4-TWIN UT4TWIN | ||||||
7In Stock | Knife Disconnect Terminal Block | 2 Position | 2.5 mm | 20 A | 300 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 57.8 mm | 5.2 mm | 49.1 mm | UT | Bulk | UT_2,5-MT UT25MT | |||||
2,998In Stock | Ground Terminal Block | 2 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 55.5 mm | 12.2 mm | 54.4 mm | UT | Bulk | UT_16-PE UT16PE | ||||||||
119In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 46.9 mm | UT | Bulk | UT_2,5_BU UT25BU | ||||||
15In Stock | Ground Terminal Block | 3 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4-TWIN-PE UT4TWINPE | ||||||||
108In Stock | Fuse Terminal Block | 2 Position | 10 A | 24 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | 73 mm | UT | Bulk | UT_6-HESILED_24_(6,3X32) UT6HESILED2463X32 | ||||||
6,115In Stock | Multi-Level Terminal Block | 6 Position | 19 A | 500 V | Screw | Gray | DIN Rail | 26 AWG | 12 AWG | 90 mm | 5.2 mm | UT | Bulk | UT_2,5-3PV UT253PV | |||||||||
4In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 55 mm | UT | Bulk | UT_2,5_BK UT25BK | ||||||
13In Stock | Disconnect Terminal Block | 1 Position | 20 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 55 mm | UT | Bulk | UT_4-TG UT4TG | ||||||
706In Stock | Feed Through Terminal Block | 2 Position | 125 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 1/0 AWG | 61.2 mm | 16 mm | 65.1 mm | UT | Bulk | UT_35_BU UT35BU | ||||||
60In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Screw | White | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 47.7 mm | 8.2 mm | 47.5 mm | UT | Bulk | UT_6_WH UT6WH |