USST - DIN Rail Terminal Blocks
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disconnect Terminal Block | 2 Position | 41 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 82 mm | 8.2 mm | 57 mm | USST | Each | USST_6-T USST6T | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 59.6 mm | 10.2 mm | 51 mm | USST | USST_10 USST10 | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 59.6 mm | 8.2 mm | 51 mm | USST | USST_6 USST6 | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 59.6 mm | 6.2 mm | 51 mm | USST | USST_4 USST4 | |||||||
0In Stock | Test Disconnect Terminal Block | 2 Position | 41 A | 500 V | Screw | Gray | DIN Rail | 24 AWG | 8 AWG | 82 mm | 8.2 mm | USST | USST_6-T/SB USST6TSB |