USEN - DIN Rail Terminal Blocks
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fuse Terminal Block | 2 Position | 27 mm | 16 A | 400 V | Screw | Gray (Light Gray) | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 2 AWG | 82.7 mm | 27 mm | 71.9 mm | USEN | USEN_14_N USEN14N | ||||||
0In Stock | Fuse Terminal Block | 2 Position | 27 mm | 63 A | 400 V | Screw | Gray (Light Gray) | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 2 AWG | 84 mm | 27 mm | 75 mm | USEN | USEN_18_N USEN18N |