UK - DIN Rail Terminal Blocks
266 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,689In Stock | Fuse Terminal Block | 1 Position | 30 A | 250 V | Screw | Black | UL 94 V-0 | DIN Rail | 24 AWG | 8 AWG | 64 mm | 8.2 mm | 52 mm | UK | Bulk | UK__6-FSI/C UK6FSIC | |||||||
575In Stock460 On Order Expected 07-Dec-26 | Feed Through Terminal Block | 3 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 50.5 mm | 6.2 mm | 38 mm | UK | Bulk | UK__5-TWIN UK5TWIN | ||||||
1,181In Stock | Fuse Terminal Block | 1 Position | 30 A | 24 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 64 mm | 8.2 mm | 52 mm | UK | Each | UK__6-FSI/C-LED24 UK6FSICLED24 | ||||||
4,162In Stock | Fuse Terminal Block | 1 Position | 10.2 mm | 10 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail | 20 AWG | 6 AWG | 79 mm | 10.2 mm | 60.5 mm | UK | Bulk | UK__6,3-HESI UK63HESI | |||||
7,358In Stock11,000 On Order Expected 08-Dec-26 | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 42.5 mm | 6.2 mm | 52 mm | UK | Bulk | UK__5_N UK5N | ||||||
44In Stock | Feed Through Terminal Block | 1 Position | 32 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 6.2 mm | 47 mm | UK | Bulk | UK__4 UK4 | ||||||
200In Stock | Feed Through Terminal Block | 2 Position | 57 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 42.5 mm | 10.2 mm | 52 mm | UK | Bulk | UK_10_N UK10N | ||||||
17In Stock | Feed Through Terminal Block | 2 Position | 32 A | 600 V | Screw | White | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 42.5 mm | 6.2 mm | 47 mm | UK | Bulk | UK__5_N_WH UK5NWH | ||||||
31In Stock | Multi-Level Terminal Block | 4 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 67 mm | 6.2 mm | 62 mm | UK | Bulk | UKKB__5 UKKB5 | ||||||
40In Stock | Feed Through Terminal Block | 1 Position | 76 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 22 AWG | 4 AWG | 42.5 mm | 12.2 mm | 54 mm | UK | Bulk | UK_16_N UK16N | ||||||
166In Stock | Ground Terminal Block | 3 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 50.5 mm | 6.2 mm | 47 mm | UK | Bulk | UK__5-TWIN-PE UK5TWINPE | ||||||||
3In Stock | Feed Through Terminal Block | 2 Position | 32 A | 600 V | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 42.5 mm | 6.2 mm | 47 mm | UK | Each | UK__5_N_RD UK5NRD | ||||||
235In Stock | Feed Through Terminal Block | 3 Position | 57 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 56.5 mm | 10.2 mm | 64 mm | UK | Bulk | UK_10-TWIN UK10TWIN | ||||||
7In Stock65 On Order Expected 03-Dec-26 | Ground Terminal Block | 3 Position | 76 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 6 AWG | 56.5 mm | 10.2 mm | 59 mm | UK | Each | UK_10-TWIN-PE UK10TWINPE | |||||||
1In Stock | Fuse Terminal Block | 1 Position | 10 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 62 mm | 12 mm | 64 mm | UK | Each | UK_10-DREHSI_(5X20) UK10DREHSI5X20 | ||||||
16In Stock | Feed Through Terminal Block | 3 Position | 32 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 50.5 mm | 6.2 mm | 47 mm | UK | Bulk | UK__5-TWIN_BU UK5TWINBU | ||||||
43In Stock | Fuse Terminal Block | 1 Position | 10 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail | 20 AWG | 6 AWG | 79 mm | 10.2 mm | 65 mm | UK | Each | UK__6,3-HESILED_24 UK63HESILED24 | ||||||
8,079In Stock | Feed Through Terminal Block | 2 Position | 125 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 18 AWG | 1/0 AWG | 50 mm | 15.1 mm | 62 mm | UK | Bulk | UK_35 UK35 | ||||||
190In Stock | Fuse Terminal Block | 2 Position | 10 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 62 mm | 12 mm | 64 mm | UK | Each | UK_10-DREHSILA_250_(6,3X32) UK10DREHSILA25063X32 | ||||||
95In Stock | Fuse Terminal Block | 3 Position | 32 A | 690 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 81 mm | 54 mm | 65.5 mm | UK | Each | UK_10,3-CC_HESI_N_3POL UK103CCHESIN3POL | ||||||
6In Stock | Fuse Terminal Block | 1 Position | 6.3 mm | 10 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail | 20 AWG | 6 AWG | 79 mm | 10.2 mm | 60.5 mm | UK | Each | UK__6,3-HESILA_250 UK63HESILA250 | |||||
1In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 72.5 mm | 8.2 mm | 56.5 mm | UK | Bulk | UK__5-HESILA_250 UK5HESILA250 | ||||||
0In Stock | Fuse Terminal Block | 1 Position | 32 A | 690 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 81 mm | 18 mm | 65.5 mm | UK | Each | UK_10,3-HESI_N UK103HESIN | ||||||
0In Stock43 On Order Expected 30-Nov-26 | Multi-Level Terminal Block | 4 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UK | Bulk | UKK_5 UKK5 | ||||||
0In Stock | Fuse Terminal Block | 1 Position | 32 A | 600 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 81 mm | 18 mm | 65.5 mm | UK | Each | UK_10,3-CC_HESI_N UK103CCHESIN |