UISLKG - DIN Rail Terminal Blocks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Wire to Wire | 1 Position | 76 A | Screw | Green / Yellow | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 3 AWG | 42.5 mm | 12 mm | 47 mm, 52 mm, 54.5 mm | UISLKG | Bulk | UISLKG_16 UISLKG16 | ||||||||
Not Available Online | Wire to Wire | 1 Position | Screw | Green/Yellow | UL 94 V-2 | DIN Rail | 18 AWG | 2 AWG | 55 mm | 15 mm | UISLKG | UISLKG_35-1 UISLKG351 | |||||||||||
Not Available Online | Wire to Wire | 1 Position | 101 A | Screw | Green / Yellow | UL 94 V-2 | DIN Rail | 12 AWG | 3 AWG | 42.5 mm | 12 mm | 47 mm | UISLKG | UISLKG_16-1 UISLKG161 |