ST - DIN Rail Terminal Blocks
281 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,390In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5-QUATTRO ST25QUATTRO | ||||||
2,388In Stock | Ground Terminal Block | 4 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-QUATTRO-PE ST25QUATTROPE | ||||||||
1,460In Stock | Feed Through Terminal Block | 3 Position | 32 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 71.5 mm | 6.2 mm | 44 mm | ST | Bulk | ST_4-TWIN ST4TWIN | ||||||
13,672In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 48.5 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5 ST25 | ||||||
3,263In Stock | Fuse Terminal Block | 2 Position | 30 A | 400 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 86.5 mm | 8.2 mm | 51 mm | ST | Bulk | ST_4-FSI/C ST4FSIC | ||||||
731In Stock | Ground Terminal Block | 2 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 56 mm | 6.2 mm | 36.5 mm | ST | Bulk | ST_4-PE ST4PE | ||||||||
4,356In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 69.5 mm | 8.2 mm | 51 mm | ST | Bulk | ST_6 ST6 | ||||||
317In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 56 mm | 6.2 mm | 44 mm | ST | Bulk | ST_4 ST4 | ||||||
629In Stock | Feed Through Terminal Block | 2 Position | 76 A | 1 kV | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 80 mm | 12.2 mm | 58.5 mm | ST | Bulk | ST_16 ST16 | ||||||
200In Stock | Feed Through Terminal Block | 4 Position | 32 A | 800 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 87 mm | 6.2 mm | 44 mm | ST | Each | ST_4-QUATTRO_BU ST4QUATTROBU | ||||||
1,178In Stock | Ground Terminal Block | 3 Position | 800 V | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 90.5 mm | 8.2 mm | 51 mm | ST | Bulk | ST_6-TWIN-PE ST6TWINPE | |||||||
5,279In Stock | Feed Through Terminal Block | 3 Position | 41 A | 1 kV | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 90.5 mm | 8.2 mm | 51 mm | ST | Bulk | ST_6-TWIN ST6TWIN | ||||||
284In Stock | Ground Terminal Block | 1 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 71.5 mm | 6.2 mm | 36.5 mm | ST | Bulk | ST_4-TWIN-PE ST4TWINPE | ||||||||
700In Stock | Multi-Level Terminal Block | 4 Position | 22 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 55 mm | ST | Bulk | STTB_2,5 STTB25 | ||||||
1,425In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5-TWIN ST25TWIN | ||||||
2,375In Stock | Ground Terminal Block | 2 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 48.5 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-PE ST25PE | ||||||||
201In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Spring Cage | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-TWIN_OG ST25TWINOG | ||||||
1,500In Stock | Ground Terminal Block | 2 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 69.5 mm | 8.2 mm | 43.5 mm | ST | Bulk | ST_6-PE ST6PE | ||||||||
6In Stock | Ground Terminal Block | 1 Position | 65 A | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 6 AWG | 71.5 mm | 10.2 mm | 58 mm | ST | Bulk | ST_10-PE ST10PE | |||||||
17In Stock | Disconnect Terminal Block | 2 Position | 20 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 61.5 mm | 6.2 mm | 36.5 mm | ST | Bulk | ST_4-TG ST4TG | ||||||
100In Stock6,100 On Order Expected 08-Dec-26 | Feed Through Terminal Block | 4 Position | 32 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 87 mm | 6.2 mm | 44 mm | ST | Bulk | ST_4-QUATTRO ST4QUATTRO | ||||||
450In Stock | Ground Terminal Block | 2 Position | 76 A | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 4 AWG | 80 mm | 12.2 mm | 58.5 mm | ST | Bulk | ST_16-PE ST16PE | |||||||
19In Stock | Component Terminal Block | 4 Position | 1.5 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 87 mm | 6.2 mm | 36.5 mm | ST | Bulk | ST_4-QUATTRO-DIO_1N_5408/L-R ST4QUATTRODIO1N5408LR | ||||||
287In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 500 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 61.5 mm | 6.2 mm | 70 mm | ST | Bulk | ST_4-HESI_(5X20) ST4HESI5X20 | ||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-QUATTRO_BK ST25QUATTROBK |