RT - DIN Rail Terminal Blocks
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,360In Stock | Bolt Connection Terminal Block | 1 Position | 125 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 2 AWG | 84 mm | 20.3 mm | 63.8 mm | RT | Bulk | RT_8 RT8 | ||||||
51In Stock | Bolt Connection Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 16.3 mm | 51 mm | RT | Bulk | RT_5 RT5 | ||||||
0In Stock | Bolt Connection Terminal Block | 2 Position | 24 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 66 mm | 12.3 mm | 51 mm | RT | Bulk | RT_3 RT3 | ||||||
0In Stock | 24 A | Bolt | Blue | DIN Rail | 66 mm | 12.3 mm | RT | Each | RT_3_BU RT3BU | ||||||||||||||
0In Stock | Bolt Connection Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 91.4 mm | 16.3 mm | 51 mm | RT | Bulk | RT_5-T RT5T | ||||||
0In Stock | Ground Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 16.3 mm | 51 mm | RT | Each | RT_5-PE RT5PE | ||||||
0In Stock | Ground Terminal Block | 2 Position | 24 A | 1 kV | Bolt | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 66 mm | 12.3 mm | 58.5 mm | RT | Each | RT_3-PE RT3PE | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 125 A | 1 kV | Bolt | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 2 AWG | 84 mm | 20.3 mm | 63.8 mm | RT | RT_8_BU RT8BU | |||||||
0In Stock | 41 A | Bolt | Gray | DIN Rail | 82.4 mm | 12.3 mm | RT | ||||||||||||||||
0In Stock | Thermoelectric Voltage Terminal Block | 2 Position | 1 A | Bolt | Gray | 66 mm | 32.6 mm | RT | |||||||||||||||
0In Stock | Thermoelectric Voltage Terminal Block | 2 Position | 1 A | Gray | 66 mm | 32.6 mm | RT |