RBO - DIN Rail Terminal Blocks
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Position | 29 mm | 192 A | Bolt | Gray | DIN Rail | 136 mm | 29 mm | RBO | Each | RBO_8 RBO8 | ||||||||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 17 mm | 125 A | 800 V | Bolt | Gray | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 2 AWG | 80.8 mm | 17 mm | 48.6 mm, 49.8 mm, 54.8 mm, 57.3 mm | RBO | Each | RBO_6 RBO6 | |||||||
0In Stock | 13 mm | 50 A | Bolt | Gray | DIN Rail | 80.8 mm | 13 mm | RBO | Each | RBO_5-T-B-HEX RBO5TBHEX | |||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 13 mm | 57 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 8 AWG | 53.3 mm | 13 mm | 52 mm | RBO | Each | RBO_5 RBO5 | |||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 29 mm | 192 A | 1.5 kV | Bolt, Screw | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2/0 AWG | 184 mm | 29 mm | 66 mm | RBO | RBO_8-HC RBO8HC | |||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 29 mm | 192 A | 1.5 kV | Bolt, Screw | Black / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2/0 AWG | 184 mm | 29 mm | 66 mm | RBO | RBO_8-FE-HC RBO8FEHC | |||||||
0In Stock | Bolt Connection Terminal Block | 6 Position | 41 mm | 309 A | 1.5 kV | Bolt | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 300 kcmil | 235 mm | 123 mm | 89.5 mm | RBO | RBO_10-3L-HC RBO103LHC | |||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 41 mm | 309 A | 1 kV | Bolt | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 300 kcmil | 144 mm | 41 mm | 84.5 mm | RBO | RBO_10_BU RBO10BU | |||||||
0In Stock | Disconnect Terminal Block | 2 Position | 13 mm | 50 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 26 AWG | 8 AWG | 79.9 mm | 13 mm | 47 mm | RBO | RBO_5-T RBO5T | ||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 29 mm | 192 A | 1 kV | Bolt | Black / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2/0 AWG | 136 mm | 29 mm | 66 mm | RBO | RBO_8-FE RBO8FE | |||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 29 mm | 192 A | 1.5 kV | Bolt, Screw | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2/0 AWG | 184 mm | 29 mm | 66 mm | RBO | RBO_8-HC_BU RBO8HCBU | |||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 41 mm | 309 A | 1 kV | Bolt | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 300 kcmil | 144 mm | 41 mm | 84.5 mm | RBO | Each | RBO_10 RBO10 | ||||||
0In Stock | 1 Position | 49 mm | 415 A | Bolt | Blue | DIN Rail | 164 mm | 49 mm | RBO | ||||||||||||||
0In Stock | 1 Position | 54.8 mm | 520 A | Bolt, Screw | DIN Rail | 283.5 mm | 54.8 mm | RBO | |||||||||||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 41 mm | 309 A | 1.5 kV | Bolt, Screw | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 300 kcmil | 235 mm | 41 mm | 84.5 mm | RBO | RBO_10-HC_BU RBO10HCBU | |||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 41 mm | 309 A | 1.5 kV | Bolt, Screw | Black / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 300 kcmil | 235 mm | 41 mm | 84.5 mm | RBO | RBO_10-FE-HC RBO10FEHC | |||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | Gray | RBO | |||||||||||||||||||
0In Stock | 1 Position | 54.8 mm | 520 A | Bolt, Screw | Blue | DIN Rail | 283.5 mm | 54.8 mm | RBO | ||||||||||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | Gray | RBO | |||||||||||||||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 41 mm | 309 A | 1.5 kV | Bolt, Screw | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 300 kcmil | 235 mm | 41 mm | 84.5 mm | RBO | RBO_10-HC RBO10HC | |||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | Gray | RBO | |||||||||||||||||||
Not Available Online | Bolt Connection Terminal Block | 3 | 29 mm | 192 A | 1 kV | Bolt | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2/0 AWG | 136 mm | 87 mm | 74.5 mm | RBO | RBO_8-3L RBO83L | |||||||
Not Available Online | Bolt Connection Terminal Block | 3 | 41 mm | 309 A | 1 kV | Bolt | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 300 kcmil | 144 mm | 123 mm | 84.5 mm | RBO | RBO_10-3L RBO103L | |||||||
Not Available Online | Bolt Connection Terminal Block | 4 | 29 mm | 192 A | 1 kV | Bolt | Gray / Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2/0 AWG | 136 mm | 116 mm | 74.5 mm | RBO | RBO_8-3L/N RBO83LN | |||||||
Not Available Online | 4 | 54.8 mm | 520 A | Bolt, Screw | 283.5 mm | 219.2 mm | RBO |
- 1
- 2